Part Details for LT1790BCS6-2.5#TRPBF by Linear Technology
Results Overview of LT1790BCS6-2.5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1790BCS6-2.5#TRPBF Information
LT1790BCS6-2.5#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1790BCS6-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VREF SERIES 2.5V SOT23-6 | 6000 |
|
$3.2175 / $4.8262 | Buy Now |
Part Details for LT1790BCS6-2.5#TRPBF
LT1790BCS6-2.5#TRPBF CAD Models
LT1790BCS6-2.5#TRPBF Part Data Attributes
|
LT1790BCS6-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1790BCS6-2.5#TRPBF
Linear Technology
LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.50688 V | |
Output Voltage-Min | 2.49313 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.275% | |
Width | 1.625 mm |
Alternate Parts for LT1790BCS6-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1790BCS6-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790BCS6-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1790BCS6-2.5#TRMPBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790BCS6-2.5#TRPBF vs LT1790BCS6-2.5#TRMPBF |
LT1790BCS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT1790BCS6-2.5#TRPBF vs LT1790BCS6-2.5 |
LT1790BIS6-2.5#TRMPBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790BCS6-2.5#TRPBF vs LT1790BIS6-2.5#TRMPBF |
LT1790BIS6-2.5#PBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790BCS6-2.5#TRPBF vs LT1790BIS6-2.5#PBF |
LT1790BCS6-2.5#TRMPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BCS6-2.5#TRPBF vs LT1790BCS6-2.5#TRMPBF |
LT1790BCS6-2.5#PBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BCS6-2.5#TRPBF vs LT1790BCS6-2.5#PBF |
LT1790BCS6-2.5#TRM | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790BCS6-2.5#TRPBF vs LT1790BCS6-2.5#TRM |
LT1790BIS6-2.5#PBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790BCS6-2.5#TRPBF vs LT1790BIS6-2.5#PBF |
LT1790BIS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT1790BCS6-2.5#TRPBF vs LT1790BIS6-2.5 |
LT1790BCS6-2.5#PBF | Analog Devices Inc | Check for Price | Micropower SOT-23 Low Dropout Reference Family | LT1790BCS6-2.5#TRPBF vs LT1790BCS6-2.5#PBF |
LT1790BCS6-2.5#TRPBF Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF to 22uF, depending on the input voltage and output current requirements.
-
To ensure stability, use a minimum output capacitor of 10uF, and ensure that the output capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm.
-
The maximum input voltage that the LT1790 can handle is 15V, but it's recommended to keep the input voltage below 12V for optimal performance.
-
While the LT1790 can deliver up to 2A of output current, it's not recommended for high-current applications. For high-current applications, consider using a different voltage regulator or adding external pass transistors.
-
The output voltage of the LT1790 can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors in the divider network.