-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1789IS8-10#TRPBF by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1789IS8-10#TRPBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5375 | Buy Now |
DISTI #
584-1789IS8-10TRPBF
|
Mouser Electronics | Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp RoHS: Compliant | 0 |
|
$5.6700 | Order Now |
|
Analog Devices Inc | uP, 1x S R2R Out Instr Amp Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.4300 / $6.2100 | Buy Now |
DISTI #
LT1789IS8-10TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7200 / $5.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1789IS8-10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1789IS8-10#TRPBF
Analog Devices Inc
Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.0045% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.066 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1789IS8-10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1789IS8-10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1789CS8-10#TRPBF | Analog Devices Inc | Check for Price | Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier | LT1789IS8-10#TRPBF vs LT1789CS8-10#TRPBF |
LT1789CS8-10#TR | Linear Technology | Check for Price | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1789IS8-10#TRPBF vs LT1789CS8-10#TR |
LT1789CS8-10 | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 160uV Offset-Max, PDSO8 | LT1789IS8-10#TRPBF vs LT1789CS8-10 |
LT1789IS8-10 | Linear Technology | Check for Price | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1789IS8-10#TRPBF vs LT1789IS8-10 |
LT1789IS8-10#TR | Linear Technology | Check for Price | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1789IS8-10#TRPBF vs LT1789IS8-10#TR |
LT1789CS8-10#TRPBF | Linear Technology | Check for Price | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1789IS8-10#TRPBF vs LT1789CS8-10#TRPBF |
The recommended PCB layout for the LT1789IS8-10#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability and prevent oscillations, it's essential to follow the recommended layout and component placement guidelines, use a sufficient output capacitor, and ensure that the input and output impedance are matched. Additionally, a small series resistor (e.g., 1-10 ohms) can be added between the output and the load to improve stability.
The LT1789IS8-10#TRPBF has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure that the device operates within the recommended temperature range for optimal performance and reliability.
The LT1789IS8-10#TRPBF is a commercial-grade device, and its reliability and performance may not meet the requirements of high-reliability or aerospace applications. For such applications, it's recommended to use a device that is specifically designed and qualified for high-reliability or aerospace use, such as the LT1789HMS8-10#TRPBF.
To troubleshoot issues with your design, start by verifying that the input voltage, output voltage, and output current are within the recommended specifications. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the output, and consult the datasheet and application notes for guidance on troubleshooting common issues.