Part Details for LT1765EFE-2.5#PBF by Linear Technology
Results Overview of LT1765EFE-2.5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1765EFE-2.5#PBF Information
LT1765EFE-2.5#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1765EFE-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 527 |
|
$6.1100 / $7.6400 | Buy Now |
Part Details for LT1765EFE-2.5#PBF
LT1765EFE-2.5#PBF CAD Models
LT1765EFE-2.5#PBF Part Data Attributes
|
LT1765EFE-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1765EFE-2.5#PBF
Linear Technology
LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1765EFE-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1765EFE-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1765EFE-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1765EFE-2.5 | Linear Technology | Check for Price | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1765EFE-2.5#PBF vs LT1765EFE-2.5 |
LT1765EFE-2.5#TRPBF | Analog Devices Inc | Check for Price | Monolithic 3A, 1.25MHz Step-Down Switching Regulator | LT1765EFE-2.5#PBF vs LT1765EFE-2.5#TRPBF |
LT1765EFE-2.5#TRPBF | Linear Technology | Check for Price | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1765EFE-2.5#PBF vs LT1765EFE-2.5#TRPBF |
LT1765EFE-2.5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO16 | LT1765EFE-2.5#PBF vs LT1765EFE-2.5 |
LT1765EFE-2.5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO16 | LT1765EFE-2.5#PBF vs LT1765EFE-2.5#TR |
LT1765EFE-2.5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1765EFE-2.5#PBF is -40°C to 125°C.
-
Yes, the LT1765EFE-2.5#PBF is a high-reliability part, suitable for use in aerospace, defense, and other high-reliability applications.
-
The typical dropout voltage for the LT1765EFE-2.5#PBF is 300mV at 1A output current.
-
Yes, the LT1765EFE-2.5#PBF is suitable for use in battery-powered devices due to its low quiescent current (IQ) of 20μA.
-
Yes, the LT1765EFE-2.5#PBF is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.