Part Details for LT1637CS8#TRPBF by Linear Technology
Results Overview of LT1637CS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1637CS8#TRPBF Information
LT1637CS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1637CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 1.1MHZ RRO 8SO | 1272 |
|
$6.6736 / $10.0104 | Buy Now |
Part Details for LT1637CS8#TRPBF
LT1637CS8#TRPBF CAD Models
LT1637CS8#TRPBF Part Data Attributes
|
LT1637CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1637CS8#TRPBF
Linear Technology
LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 0.185 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.37 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LT1637CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1637CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1637CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1637CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 650uV Offset-Max, BIPolar, PDSO8 | LT1637CS8#TRPBF vs LT1637CS8#TR |
LT1637CS8#TR | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1637CS8#TRPBF vs LT1637CS8#TR |
LT1637CS8 | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1637CS8#TRPBF vs LT1637CS8 |
LT1637HS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8 | LT1637CS8#TRPBF vs LT1637HS8 |
LT1637IS8#PBF | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1637CS8#TRPBF vs LT1637IS8#PBF |
LT1637HS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8 | LT1637CS8#TRPBF vs LT1637HS8#TR |
LT1637IS8#TRPBF | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1637CS8#TRPBF vs LT1637IS8#TRPBF |
LT1637CS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1637CS8#TRPBF is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a compensation capacitor between pins 5 and 6.
-
The maximum input voltage that the LT1637CS8#TRPBF can handle is 80V, but it's recommended to operate within the specified input voltage range of 3.5V to 60V for optimal performance.
-
The LT1637CS8#TRPBF is designed for high-current applications, but it's essential to ensure that the device is properly heat-sinked and that the maximum junction temperature is not exceeded.
-
Select an output capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating to ensure stable operation and minimize output voltage ripple.