Part Details for LT1630IS8 by Analog Devices Inc
Results Overview of LT1630IS8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1630IS8 Information
LT1630IS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1630IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1630IS8-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VN5:3623_07482057
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1916 | Americas - 1599 |
|
$4.2800 / $12.4200 | Buy Now |
Part Details for LT1630IS8
LT1630IS8 CAD Models
LT1630IS8 Part Data Attributes
|
LT1630IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1630IS8
Analog Devices Inc
Operational Amplifier, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.4 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 8.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 27000 | |
Width | 3.899 mm |
Alternate Parts for LT1630IS8
This table gives cross-reference parts and alternative options found for LT1630IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1630IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1630CS8#PBF | Analog Devices Inc | $5.6693 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630IS8 vs LT1630CS8#PBF |
LT1630IS8#PBF | Analog Devices Inc | $8.4147 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630IS8 vs LT1630IS8#PBF |
LT1630HS8#PBF | Analog Devices Inc | $8.5370 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630IS8 vs LT1630HS8#PBF |
LT1630IS8#PBF | Linear Technology | Check for Price | LT1630 - 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1630IS8 vs LT1630IS8#PBF |
LT1630HS8#TRPBF | Analog Devices Inc | Check for Price | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630IS8 vs LT1630HS8#TRPBF |
LT1630IS8 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1630IS8 is dependent on the package and thermal environment. For the IS8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, with a thermal resistance (θJA) of 70°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the LT1630IS8 should be placed close to the power supply bypass capacitors, and the input and output traces should be kept short and direct.
-
The recommended input capacitance for the LT1630IS8 is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
To protect the LT1630IS8 from overvoltage and overcurrent conditions, it is recommended to use voltage and current limiting circuits, such as voltage regulators and current limit resistors. Additionally, the device should be operated within its recommended operating conditions, and the input and output pins should be protected from electrostatic discharge (ESD) and other transient events.
-
The typical startup time of the LT1630IS8 is approximately 100μs, but this can vary depending on the specific application and operating conditions.