-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1630HS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM9063
|
Newark | Op-Amp, 30Mhz, -40 To 125Deg C, Soic-8 Rohs Compliant: Yes |Analog Devices LT1630HS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5300 / $14.2500 | Buy Now |
DISTI #
505-LT1630HS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9625 / $13.6800 | Buy Now |
DISTI #
584-LT1630HS8#PBF
|
Mouser Electronics | Precision Amplifiers 30MHz, 10V/us, 2x R2R In & Out Prec Op RoHS: Compliant | 110 |
|
$7.1600 / $12.3600 | Buy Now |
|
Analog Devices Inc | 30MHz, 10V/µs, 2x R2R In & Out Package Multiple: 100 | 1108 |
|
$5.5700 / $13.6800 | Buy Now |
|
Rochester Electronics | LT1630 - 30MHz, 10V/us, Dual/Quad Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$5.8600 / $7.3300 | Buy Now |
DISTI #
LT1630HS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$7.1900 / $7.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1630HS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1630HS8#PBF
Analog Devices Inc
30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 8.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 27000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1630HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1630HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1630CS8#TRPBF | Analog Devices Inc | $6.0250 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630HS8#PBF vs LT1630CS8#TRPBF |
LT1630IS8#PBF | Analog Devices Inc | $8.4147 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630HS8#PBF vs LT1630IS8#PBF |
LT1630IS8#TRPBF | Linear Technology | Check for Price | LT1630 - 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1630HS8#PBF vs LT1630IS8#TRPBF |
LT1630CS8#PBF | Analog Devices Inc | Check for Price | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630HS8#PBF vs LT1630CS8#PBF |
LT1630HS8#TRPBF | Analog Devices Inc | Check for Price | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1630HS8#PBF vs LT1630HS8#TRPBF |
A good PCB layout for the LT1630HS8#PBF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the device is operated within its recommended operating conditions and that the input voltage is within the specified range.
The maximum power dissipation of the LT1630HS8#PBF is dependent on the operating temperature and the thermal resistance of the package. For the HS8 package, the maximum power dissipation is approximately 1.4W at 25°C. However, it is recommended to derate the power dissipation based on the operating temperature and the thermal resistance of the package.
The LT1630HS8#PBF is rated for operation up to 125°C, but it is recommended to derate the power dissipation and ensure proper thermal management to prevent overheating. Additionally, the device's performance and reliability may be affected at high temperatures, so it is recommended to consult the datasheet and application notes for more information.
To troubleshoot issues with the LT1630HS8#PBF, start by verifying that the device is properly powered and that the input voltage is within the specified range. Check for proper compensation and ensure that the output is not overloaded. Use an oscilloscope to check for oscillations or other anomalies on the output. Consult the datasheet and application notes for more troubleshooting tips and guidelines.