Part Details for LT1529CQ-3.3#TRPBF by Analog Devices Inc
Results Overview of LT1529CQ-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1529CQ-3.3#TRPBF Information
LT1529CQ-3.3#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1529CQ-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4807
|
Newark | Ldo, Fixed, 3.3V, 3A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:3.8V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1529CQ-3.3#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 306 |
|
$7.1400 | Buy Now |
DISTI #
584-1529CQ-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 3A L Drop Regs w/ uP Q C & SD RoHS: Compliant | 367 |
|
$5.2600 / $10.2600 | Buy Now |
|
Analog Devices Inc | 3A L Drop Regs w/ uP Q C & SD Min Qty: 1 Package Multiple: 750 | 839 |
|
$4.2100 / $11.0900 | Buy Now |
DISTI #
LT1529CQ-3.3TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$5.4400 / $5.8000 | Buy Now |
Part Details for LT1529CQ-3.3#TRPBF
LT1529CQ-3.3#TRPBF CAD Models
LT1529CQ-3.3#TRPBF Part Data Attributes
|
LT1529CQ-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ-3.3#TRPBF
Analog Devices Inc
3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1529CQ-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1529CQ-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1529CQ-3.3#PBF | Analog Devices Inc | $6.2383 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#TRPBF vs LT1529CQ-3.3#PBF |
LT1529IQ-3.3#PBF | Analog Devices Inc | $6.4197 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#TRPBF vs LT1529IQ-3.3#PBF |
LT1529CQ-3.3#TR | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#TRPBF vs LT1529CQ-3.3#TR |
LT1529CQ-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, PSSO5 | LT1529CQ-3.3#TRPBF vs LT1529CQ-3.3#TR |
LT1529IQ-3.3#PBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1529CQ-3.3#TRPBF vs LT1529IQ-3.3#PBF |
LT1529IQ-3.3#TRPBF | Analog Devices Inc | Check for Price | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#TRPBF vs LT1529IQ-3.3#TRPBF |
LT1529CQ-3.3 | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#TRPBF vs LT1529CQ-3.3 |
LT1529CQ-3.3#PBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#TRPBF vs LT1529CQ-3.3#PBF |
LT1529CQ-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1529CQ-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the output voltage is stable and accurate, make sure to use a high-quality output capacitor with a low ESR, and follow the recommended PCB layout and thermal management guidelines.
-
The LT1529CQ-3.3 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to use a heat sink and ensure good airflow to keep the junction temperature below 125°C.
-
To minimize noise and ripple on the output voltage, use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and ensure good PCB layout and grounding practices.
-
Yes, the LT1529CQ-3.3 is suitable for battery-powered devices due to its low quiescent current (IQ) of 2.5mA. However, consider using a low-dropout regulator (LDO) with a lower IQ for even longer battery life.