Part Details for LT1460HCS3-2.5#TRPBF by Linear Technology
Results Overview of LT1460HCS3-2.5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1460HCS3-2.5#TRPBF Information
LT1460HCS3-2.5#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1460HCS3-2.5#TRPBF
LT1460HCS3-2.5#TRPBF CAD Models
LT1460HCS3-2.5#TRPBF Part Data Attributes
|
LT1460HCS3-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1460HCS3-2.5#TRPBF
Linear Technology
LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | S3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for LT1460HCS3-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1460HCS3-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460HCS3-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460HCS3-2.5#TRPBF | Analog Devices Inc | $4.7569 | Micropower Precision Series Reference Family | LT1460HCS3-2.5#TRPBF vs LT1460HCS3-2.5#TRPBF |
LT1460HCS3-2.5#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1460HCS3-2.5#TRPBF vs LT1460HCS3-2.5#PBF |
LT1460HCS3-2.5#PBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460HCS3-2.5#TRPBF vs LT1460HCS3-2.5#PBF |
LT1460HCS3-2.5#TRMPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1460HCS3-2.5#TRPBF vs LT1460HCS3-2.5#TRMPBF |
LT1460HCS3-2.5#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT1460HCS3-2.5 can be found in the Linear Technology application note AN72, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The selection of the output capacitor for the LT1460HCS3-2.5 depends on the specific application requirements, such as output voltage, output current, and ripple voltage. A general guideline is to choose a capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating. The datasheet provides a list of recommended output capacitors, and Linear Technology's application notes and design tools can also be used to help with capacitor selection.
-
The maximum ambient temperature for the LT1460HCS3-2.5 is 125°C, as specified in the datasheet. However, the device's performance and reliability may be affected at high temperatures, and thermal management may be necessary to ensure optimal operation.
-
Yes, the LT1460HCS3-2.5 is a high-reliability device that is suitable for use in aerospace and other high-reliability applications. Linear Technology provides a range of screening options and qualifications for the LT1460HCS3-2.5, including MIL-PRF-38535 and ESCC9000, to ensure that the device meets the required standards for reliability and performance.
-
Troubleshooting issues with the LT1460HCS3-2.5 typically involves checking the device's input and output voltages, output current, and temperature. Linear Technology provides a range of application notes and design tools, such as the LT1460 demo board and the LTpowerCAD design tool, to help engineers troubleshoot and optimize their designs. Additionally, Linear Technology's technical support team is available to provide assistance with troubleshooting and design-related issues.