Part Details for LT1027DILS8-5#PBF by Linear Technology
Results Overview of LT1027DILS8-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1027DILS8-5#PBF Information
LT1027DILS8-5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1027DILS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1027LS8 - Precision, High Stability Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 3913 |
|
$6.0700 / $7.5900 | Buy Now |
Part Details for LT1027DILS8-5#PBF
LT1027DILS8-5#PBF CAD Models
LT1027DILS8-5#PBF Part Data Attributes
|
LT1027DILS8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1027DILS8-5#PBF
Linear Technology
LT1027LS8 - Precision, Low Noise, High Stability Hermetic Voltage Reference; Package: LCC; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LCC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | LS8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-02-19 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 5 mm |
Alternate Parts for LT1027DILS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1027DILS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1027DILS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6165AESA+ | Analog Devices Inc | $3.8471 | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | LT1027DILS8-5#PBF vs MAX6165AESA+ |
ADR02BRZ | Analog Devices Inc | $4.2451 | Ultracompact, Precision 5.0 V Voltage Reference | LT1027DILS8-5#PBF vs ADR02BRZ |
ADR293GRZ | Analog Devices Inc | $4.4407 | Low Noise, Micropower 5.0 V Precision Voltage Reference | LT1027DILS8-5#PBF vs ADR293GRZ |
ADR02BRZ-REEL7 | Analog Devices Inc | $5.4666 | Ultracompact, Precision 5.0 V Voltage Reference | LT1027DILS8-5#PBF vs ADR02BRZ-REEL7 |
LTC6655CHMS8-5#PBF | Analog Devices Inc | $6.3966 | 0.25ppm Noise, Low Drift Precision References | LT1027DILS8-5#PBF vs LTC6655CHMS8-5#PBF |
ADR425BRZ-REEL7 | Analog Devices Inc | $8.1004 | Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference | LT1027DILS8-5#PBF vs ADR425BRZ-REEL7 |
ADR435BRZ-REEL7 | Analog Devices Inc | $8.6843 | Ultralow Noise XFET® Voltage References with Current Sink and Source Capability | LT1027DILS8-5#PBF vs ADR435BRZ-REEL7 |
LTC6655CHMS8-5#PBF | Linear Technology | Check for Price | LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LT1027DILS8-5#PBF vs LTC6655CHMS8-5#PBF |
LT1027DILS8-5#PBF | Analog Devices Inc | Check for Price | Precision, Low Noise, High Stability Hermetic Voltage Reference | LT1027DILS8-5#PBF vs LT1027DILS8-5#PBF |
ADR293GRZ-REEL7 | Analog Devices Inc | Check for Price | Low Noise, Micropower 5.0 V Precision Voltage Reference | LT1027DILS8-5#PBF vs ADR293GRZ-REEL7 |
LT1027DILS8-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1027 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, check that the output capacitor is properly sized and has a low ESR. If oscillations occur, try adding a small series resistor (e.g., 1-10 ohms) between the output and the capacitor.
-
The LT1027 has an absolute maximum input voltage rating of 15V. However, the recommended operating input voltage range is 4.5V to 12V. Exceeding the maximum rating can damage the device.
-
The LT1027 is designed for low-to-moderate current applications (up to 10mA). For high-current applications, consider using a more suitable voltage regulator, such as the LT1085 or LT1965, which can handle higher currents.
-
The output voltage of the LT1027 is determined by the resistor divider network (R1 and R2) connected to the output pin. The output voltage can be calculated using the formula: Vout = (R2 / (R1 + R2)) * Vin, where Vin is the input voltage.