Part Details for LT1019AIS8-5#PBF by Linear Technology
Results Overview of LT1019AIS8-5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1019AIS8-5#PBF Information
LT1019AIS8-5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1019AIS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 2 |
|
$17.5140 / $18.7650 | Buy Now |
Part Details for LT1019AIS8-5#PBF
LT1019AIS8-5#PBF CAD Models
LT1019AIS8-5#PBF Part Data Attributes
|
LT1019AIS8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1019AIS8-5#PBF
Linear Technology
LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.35 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for LT1019AIS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1019AIS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1019AIS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1019AIS8-5#PBF | Analog Devices Inc | $11.0930 | Precision Reference | LT1019AIS8-5#PBF vs LT1019AIS8-5#PBF |
LT1019AIS8-5#TRPBF | Linear Technology | Check for Price | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1019AIS8-5#PBF vs LT1019AIS8-5#TRPBF |
LT1019AIS8-5#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1019AIS8-5#PBF is dependent on the package and thermal environment. For the SO-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, with a thermal resistance (θJA) of 85°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, it is recommended to place the LT1019AIS8-5#PBF close to the power supply and use short, direct traces to the input and output pins.
-
The recommended input capacitance for the LT1019AIS8-5#PBF is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
The LT1019AIS8-5#PBF is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It is recommended to derate the power dissipation and ensure proper thermal management to prevent overheating in high-temperature environments.
-
To protect the LT1019AIS8-5#PBF from overvoltage and overcurrent, it is recommended to use voltage and current limiting circuits, such as zener diodes and current-limiting resistors, in addition to proper PCB layout and thermal management.