Part Details for LT1007CS8#PBF by Linear Technology
Results Overview of LT1007CS8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1007CS8#PBF Information
LT1007CS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1007CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 52 |
|
$5.2651 / $8.5380 | Buy Now |
|
Greenchips | Date Code: 0913 | 56 |
|
$2.5440 / $3.2716 | Buy Now |
|
Greenchips | Date Code: 1702/TW | 0 |
|
RFQ |
Part Details for LT1007CS8#PBF
LT1007CS8#PBF CAD Models
LT1007CS8#PBF Part Data Attributes
|
LT1007CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1007CS8#PBF
Linear Technology
LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 3500000 | |
Width | 3.9 mm |
Alternate Parts for LT1007CS8#PBF
This table gives cross-reference parts and alternative options found for LT1007CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1007CS8#TRPBF | Analog Devices Inc | $4.2094 | Low Noise, High Speed Precision Operational Amplifiers | LT1007CS8#PBF vs LT1007CS8#TRPBF |
LT1007CS8#PBF | Analog Devices Inc | $4.5792 | Low Noise, High Speed Precision Operational Amplifiers | LT1007CS8#PBF vs LT1007CS8#PBF |
MXL1007CS8+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | LT1007CS8#PBF vs MXL1007CS8+T |
LT1007CS8#TR | Linear Technology | Check for Price | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1007CS8#PBF vs LT1007CS8#TR |
MXL1007CS8+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | LT1007CS8#PBF vs MXL1007CS8+ |
MXL1007CS8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | LT1007CS8#PBF vs MXL1007CS8 |
LT1007CS8 | Linear Technology | Check for Price | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1007CS8#PBF vs LT1007CS8 |
LT1007CS8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | LT1007CS8#PBF vs LT1007CS8 |
LT1007CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1007CS8#PBF is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, and use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less.
-
The maximum input voltage that the LT1007CS8#PBF can handle is 15V.
-
Yes, the LT1007CS8#PBF is capable of delivering up to 3A of output current, making it suitable for high-current applications.
-
The output voltage of the LT1007CS8#PBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage.