Datasheets
LPS25 by:

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, ROHS COMPLIANT PACKAGE-10

Part Details for LPS25 by Artesyn Embedded Technologies

Results Overview of LPS25 by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LPS25 Information

LPS25 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LPS25

Part # Distributor Description Stock Price Buy
Quest Components 1-OUTPUT 40 W AC-DC REG PWR SUPPLY MODULE 2
  • 1 $33.8000
$33.8000 Buy Now

Part Details for LPS25

LPS25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPS25 Part Data Attributes

LPS25 Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
LPS25 Artesyn Embedded Technologies AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, ROHS COMPLIANT PACKAGE-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ARTESYN EMBEDDED TECHNOLOGIES
Part Package Code MODULE
Package Description ,
Pin Count 10
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 300 V
Input Voltage-Min 120 V
Input Voltage-Nom 115 V
JESD-30 Code R-XXMA-X10
JESD-609 Code e3
Load Regulation-Max 2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 50 °C
Operating Temperature-Min
Output Voltage-Max 26.4 V
Output Voltage-Min 22.8 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Finish TIN OVER NICKEL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 40 W
Trim/Adjustable Output YES

LPS25 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPS25 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPS25 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of LPS25 would you like to use for your alert(s)?
  • Please alert me when LPS25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPS25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPS25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS25 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: