Part Details for LPS22HB by STMicroelectronics
Results Overview of LPS22HB by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS22HB Information
LPS22HB by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LPS22HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS22HB
|
Avnet Silica | (Alt: LPS22HB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 413 |
|
RFQ | |
|
Win Source Electronics | MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer | 71961 |
|
$0.5486 / $0.7086 | Buy Now |
Part Details for LPS22HB
LPS22HB CAD Models
LPS22HB Part Data Attributes
|
LPS22HB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS22HB
STMicroelectronics
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 3.77-18.274Psi, SQUARE, SURFACE MOUNT, 2 X 2 MM, 0.76 MM HEIGHT, ROHS COMPLIANT, HLGA-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 2 MM, 0.76 MM HEIGHT, ROHS COMPLIANT, HLGA-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.20-1.60 | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 18.274 Psi | |
Pressure Range-Min | 3.77 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Termination Type | SOLDER |
Resources and Additional Insights for LPS22HB
Reference Designs related to LPS22HB
-
A Condition monitoring cloud gateway solution, using smart sensor nodes and edge processing
This solution combines specific ST motion and environmental sensors and the performance STM32F4 MCU and STM32MP157 MPU in a Condition Monitoring and Predictive Maintenance framework that connects multiple sensor nodes to a central data lake such as a Cloud service.<p>Critical vibration data from the three axes ISM330DLC IMU is processed locally on the STM32F4 microcontroller to generate frequency and time domain data, while the LPS22HB and HTS221 sensors provide temperature, pressure and humidity data. The data from up to four sensor nodes are routed through a concentrator to an Edge gateway node based on the STM32MP157 where all the data is consolidated for subsequent processing on server-based or cloud-based systems.<p>In order to expose the potential of a cloud-based solution, we provide a Predictive Maintenance Dashboard application from which Edge gateway nodes running the AWS IoT Greengrass service and AWS IoT core can be provisioned, so that condition monitoring sensor data can be plotted and triggers can be configured as part of your end-to-end Predictive Maintenance solution.
-
Bluetooth Low Energy 5.0 enabled environment and motion sensing solution
This ultra-low power sensor node features the BlueNRG-2 Bluetooth Low Energy system-on-chip and a suite of ultra-low-power ST sensors, including a magnetometer, gyroscope, accelerometer, pressure, temperature and humidity, MEMS microphone and time-of-flight sensor. It is an ideal solution for applications ranging from smart home to smart agriculture, supply chain management, asset tracking and other industrial applications.<p>The BlueNRG-2 BLE SoC monitors environmental pressure, humidity and temperature sensor data, as well as motion data from the accelerator, gyroscope and magnetometer, which can be processed by firmware on the Cortex M0 core to provide functionality such as event detection and even object tracking in 3D space through powerful MEMS sensor fusion algorithms.<p>The Soc can also transmit obstacle distance information from the embedded time-of-flight sensor data.<p>The MEMS microphone allows audio and music transmission over Bluetooth low energy with appropriate firmware running on the core.<p>The ultra-low power features of each device and BLE connectivity allow a completely wireless node powered by a standard CR2032 coin battery, with the possibility of joining many nodes in extended BLE mesh networks.<p>The solution includes comprehensive firmware with ready-to-use examples, and a BLEsensor app for Android and iOS mobile devices completes the package with data visualization and node control functionality.
-
Vibration, ultrasound and environmental sensor nodes for condition monitoring with Wi-Fi and cellular connectivity to cloud applications
This Condition Monitoring and Predictive Maintenance framework combines smart sensor nodes that collect vibration, ultrasound and environmental data with Wi-Fi or cellular connectivity to a central data lake such as a Cloud service.<p>Critical vibration data is processed locally on an STM32L4+ microcontroller by combining 3-axis acceleration data from a 6kHz IIS3DWB vibration sensor and ultrasound data up to 80kHz from a MP23ABS1 microphone sensor, in order to generate frequency and time domain analyses such as FFT, RMS, and Peak Acceleration. Environmental pressure, temperature and humidity data is also collected by the LPS22HB and HTS221 sensors embedded on the node.<p>The very low power requirements of the MCU and the sensors allow for compact, battery-operated nodes driven by the STBC02 battery charger.<p>The STM32L4+ microcontroller supports wireless data transmission through an additional Wi-Fi module such as the Inventek ISM43362.M3G-L44, or via a cellular modem such as the Quectel BG96, which supports LTE Cat M1 and NB-IoT connectivity with a plastic Micro-SIM (3FF).<p>ST provides a Predictive Maintenance Dashboard application based on AWS IoT core and other AWS services to provision nodes, plot data, and configure triggers as part of an end-to-end solution
LPS22HB Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4488, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The LPS22HB does not require calibration, as it is a calibrated device. However, if you need to perform a system-level calibration, you can use the built-in self-test function to verify the sensor's operation and adjust the output accordingly.
-
The LPS22HB is specified to operate from -40°C to 85°C, but it can tolerate temperatures up to 105°C for short periods (less than 1 hour) without damage. However, the accuracy and reliability may be affected at extreme temperatures.
-
The LPS22HB is not designed for use in humid or wet environments. It is recommended to use a protective coating or enclosure to prevent moisture ingress, as excessive humidity can affect the sensor's accuracy and reliability.
-
The LPS22HB has a typical current consumption of 10 μA in low-power mode and 150 μA in high-performance mode. The power consumption can be further reduced by using the device's built-in power-down mode.