-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1519JBD64 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4011 |
|
RFQ | ||
|
Quest Components | 4096 |
|
$43.8719 / $58.4958 | Buy Now | |
|
Vyrian | Peripheral ICs | 846 |
|
RFQ | |
|
Win Source Electronics | 32-bit ARM Cortex-M3 microcontroller, up to 256 kB flash and 36 kB SRAM | 2530 |
|
$76.1630 / $93.7398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1519JBD64
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1519JBD64
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 36864 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1519JBD64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1519JBD64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC1519JBD64,551 | NXP Semiconductors | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP64 | LPC1519JBD64 vs LPC1519JBD64,551 |
The maximum operating temperature range for the LPC1519JBD64 is -40°C to +105°C, as specified in the datasheet. However, it's recommended to operate the device within the industrial temperature range of -40°C to +85°C for optimal performance and reliability.
The internal oscillator of the LPC1519JBD64 can be configured using the SYSCON registers. Specifically, the IRC (Internal RC Oscillator) can be enabled and configured using the SYSCTL_IRC_CTRL register. The IRC frequency can be set to 12 MHz, 18 MHz, or 24 MHz using the SYSCTL_IRC_FREQ_SEL register.
The maximum current consumption of the LPC1519JBD64 depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is approximately 130 mA at 48 MHz, 3.3 V, and with all peripherals enabled. However, this value can be reduced by optimizing the power consumption using techniques such as clock gating, power-down modes, and peripheral disablement.
The ADC on the LPC1519JBD64 is a 12-bit successive approximation register (SAR) ADC. To use the ADC, you need to configure the ADC clock, select the ADC channel, and enable the ADC using the ADC_CTRL register. You can then start a conversion using the ADC_START register and read the conversion result from the ADC_RESULT register.
Yes, the LPC1519JBD64 can be used with an external crystal oscillator. The device has an external clock input (EXTCLK) that can be connected to a crystal oscillator or an external clock source. The external clock frequency can be set using the SYSCTL_EXTCLK_CTRL register.