-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3985IM5-5.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3985IM5-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32256 In Stock |
|
$0.3282 / $0.7600 | Buy Now |
DISTI #
926-LP3985IM550NOPB
|
Mouser Electronics | LDO Voltage Regulators MicroPwr 150mA LDO C MOS Vtg Reg A 926-LP3985IM5X50NOPB RoHS: Compliant | 17839 |
|
$0.3240 / $0.7600 | Buy Now |
|
Bristol Electronics | 2566 |
|
RFQ | ||
|
Bristol Electronics | 743 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.1V DROPOUT, CMOS, PDSO5 | 400 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.1V DROPOUT, CMOS, PDSO5 | 30 |
|
$1.3950 / $2.3250 | Buy Now |
DISTI #
LP3985IM5-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.15A, SOT23-5, SMD, ±3%, Ch: 1 Min Qty: 1 | 2152 |
|
$0.3320 / $1.2930 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.15A SOT23-5 | 302112 |
|
$0.2622 / $0.3927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3985IM5-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3985IM5-5.0/NOPB
Texas Instruments
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00475% | |
Load Regulation-Max | 0.037% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP3985IM5-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IM5-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3985IM5X-5.0/NOPB | Texas Instruments | $0.1955 | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | LP3985IM5-5.0/NOPB vs LP3985IM5X-5.0/NOPB |
LP3985IM5X-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | LP3985IM5-5.0/NOPB vs LP3985IM5X-5.0 |
LP3985IM5-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP3985IM5-5.0/NOPB vs LP3985IM5-5.0 |
LP3985IM5X-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP3985IM5-5.0/NOPB vs LP3985IM5X-5.0 |
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the output capacitor should be placed as close to the output pin as possible.
The maximum output current is 1.5A, but it's recommended to keep it below 1A for optimal performance and to prevent overheating.
To reduce noise and ripple, add a 10uF capacitor in parallel with a 10nF capacitor at the output, and ensure that the input capacitor is of high quality and has low ESR.
The thermal shutdown temperature is 150°C, and the device will automatically shut down if the junction temperature exceeds this value.