Part Details for LP3985IM5-5.0/NOPB by National Semiconductor Corporation
Results Overview of LP3985IM5-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3985IM5-5.0/NOPB Information
LP3985IM5-5.0/NOPB by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP3985IM5-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.1V DROPOUT, CMOS, PDSO5 | 40 |
|
$0.4594 / $0.6891 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.1V DROPOUT, CMOS, PDSO5 | 40 |
|
$1.3950 / $2.3250 | Buy Now |
|
Rochester Electronics | LP3985 Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$0.2593 / $0.4182 | Buy Now |
Part Details for LP3985IM5-5.0/NOPB
LP3985IM5-5.0/NOPB CAD Models
LP3985IM5-5.0/NOPB Part Data Attributes
|
LP3985IM5-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3985IM5-5.0/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, SOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.00475% | |
Load Regulation-Max | 0.037% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for LP3985IM5-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP3985IM5-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IM5-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3985IM5X-5.0/NOPB | Texas Instruments | $0.1955 | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | LP3985IM5-5.0/NOPB vs LP3985IM5X-5.0/NOPB |
LP3985IM5X-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | LP3985IM5-5.0/NOPB vs LP3985IM5X-5.0 |
LP3985IM5-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP3985IM5-5.0/NOPB vs LP3985IM5-5.0 |
LP3985IM5X-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP3985IM5-5.0/NOPB vs LP3985IM5X-5.0 |
LP3985IM5-5.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LP3985IM5-5.0/NOPB is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 2.2uF and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 1uF.
-
The dropout voltage of the LP3985IM5-5.0/NOPB is typically around 300mV at an output current of 500mA. This means that the input voltage must be at least 300mV higher than the output voltage to maintain regulation.
-
The LP3985IM5-5.0/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to prevent overheating. It's also important to ensure good thermal design and heat sinking to keep the junction temperature below 125°C.
-
The power dissipation of the LP3985IM5-5.0/NOPB can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.