Part Details for LMV342MA/NOPB by National Semiconductor Corporation
Results Overview of LMV342MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV342MA/NOPB Information
LMV342MA/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV342MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87493663
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube Min Qty: 341 Package Multiple: 1 Date Code: 1201 | Americas - 12010 |
|
$0.6825 / $1.1008 | Buy Now |
Part Details for LMV342MA/NOPB
LMV342MA/NOPB CAD Models
LMV342MA/NOPB Part Data Attributes
|
LMV342MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV342MA/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 5500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000375 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.52 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1580 | |
Width | 3.9 mm |
Alternate Parts for LMV342MA/NOPB
This table gives cross-reference parts and alternative options found for LMV342MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV342MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV342MA/NOPB | Texas Instruments | $1.8301 | Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-SOIC -40 to 125 | LMV342MA/NOPB vs LMV342MA/NOPB |
LMV342MA/NOPB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV342MA/NOPB is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
Yes, the LMV342MA/NOPB can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Additionally, the output voltage swing will be reduced in single-supply operation.
-
To minimize noise and ensure optimal performance, it is recommended to use a symmetrical layout, keep the input and output traces short and away from each other, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the power pins.
-
The LMV342MA/NOPB is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to derate the power dissipation and ensure proper heat sinking to maintain a safe junction temperature.
-
The LMV342MA/NOPB has internal ESD protection diodes on the input pins, which can withstand up to 2kV of electrostatic discharge according to the Human Body Model (HBM). However, it is still recommended to follow proper ESD handling procedures to prevent damage.