-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5017MRX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41308-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8SOPWR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1173 In Stock |
|
$1.7570 / $3.3500 | Buy Now |
DISTI #
926-LM5017MRX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 100V 600mA COT Sync Buck Reg A 926-LM5017MRE/NOPB RoHS: Compliant | 7162 |
|
$1.7700 / $3.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 23 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 0.6A, 1000KHZ SWITCHING FREQ-MAX, PDSO8 | 18 |
|
$2.2500 / $4.5000 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
LCSC | Step-down type Adjustable 1.225V90V 600mA 7.5V100V SOIC-8-EP DC-DC Converters ROHS | 4299 |
|
$0.7862 / $1.4363 | Buy Now |
|
Win Source Electronics | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOP EP T/R / IC REG BUCK ADJ 0.6A SYNC 8SOPWR | 75000 |
|
$1.0000 / $1.2916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5017MRX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5017MRX/NOPB
Texas Instruments
7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 90 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5017MRX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5017MRX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5017MR/NOPB | Texas Instruments | $2.5545 | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | LM5017MRX/NOPB vs LM5017MR/NOPB |
LM5017MR | Texas Instruments | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | LM5017MRX/NOPB vs LM5017MR |
LM5017MRE/NOPB | Texas Instruments | Check for Price | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | LM5017MRX/NOPB vs LM5017MRE/NOPB |
LM5017SD | Texas Instruments | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, LLP-8, Switching Regulator or Controller | LM5017MRX/NOPB vs LM5017SD |
LM5017SD/NOPB | Texas Instruments | Check for Price | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | LM5017MRX/NOPB vs LM5017SD/NOPB |
LM5017SDE/NOPB | Texas Instruments | Check for Price | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | LM5017MRX/NOPB vs LM5017SDE/NOPB |
LM5017SDX | Texas Instruments | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, LLP-8, Switching Regulator or Controller | LM5017MRX/NOPB vs LM5017SDX |
The LM5017MRX/NOPB can handle a maximum input voltage of 60V, but it's recommended to operate it within the specified input voltage range of 12V to 42V for optimal performance.
To ensure the stability of the output voltage, it's essential to use the recommended output capacitor values and types, and to follow the layout guidelines provided in the datasheet. Additionally, the input capacitor should be placed close to the VIN pin to minimize noise and ensure stability.
The LM5017MRX/NOPB can provide a maximum output current of 1.5A, but it's recommended to operate it within the specified output current range of 0.5A to 1.2A for optimal performance and reliability.
The output voltage of the LM5017MRX/NOPB can be adjusted by using a resistor divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
The EN (Enable) pin on the LM5017MRX/NOPB is used to enable or disable the regulator. When the EN pin is pulled high (above 1.4V), the regulator is enabled, and when it's pulled low (below 0.4V), the regulator is disabled.