-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2907N-8/NOPB by Texas Instruments is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4123
|
Newark | Ic, Converter, V/F, F/V, Frequency:10Khz, Full Scale Range:-, Linearity %:0.3%, Supply Voltage Range:28V, Digital Ic Case:Dip, No. Of Pins:8Pins, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019), Converter Rohs Compliant: Yes |Texas Instruments LM2907N-8/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 455 |
|
$2.2500 / $3.1000 | Buy Now |
DISTI #
LM2907N-8/NOPB-ND
|
DigiKey | IC F/V CONV 10KHZ 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1541 In Stock |
|
$1.1225 / $2.2300 | Buy Now |
DISTI #
2156-LM2907N-8/NOPB-296-ND
|
DigiKey | LM2907-N FREQUENCY TO VOLTAGE CO Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$1.4600 | Buy Now |
DISTI #
926-LM2907N-8/NOPB
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage FREQ TO VLTG CONVERT ER RoHS: Compliant | 836 |
|
$1.1100 / $2.2300 | Buy Now |
DISTI #
V99:2348_07270848
|
Arrow Electronics | FVC 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2018 | Americas - 6 |
|
$1.0052 | Buy Now |
|
Rochester Electronics | LM2907-N Frequency to Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$0.8704 / $1.4000 | Buy Now |
DISTI #
LM2907N-8/NOPB
|
TME | IC: f/U converter, Ch: 1, 50mA, 6÷28VDC, DIP8, 0.3%, -40÷85°C Min Qty: 1 | 925 |
|
$1.4600 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2907N-8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2907N-8/NOPB
Texas Instruments
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Min | 28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2907N-8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2907N-8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2907MX-8/NOPB | Texas Instruments | $1.0667 | Frequency-to-voltage converter for ground or supply referred load up to 50 mA 8-SOIC -40 to 85 | LM2907N-8/NOPB vs LM2907MX-8/NOPB |
NTE995M | NTE Electronics Inc | $1.4111 | Voltage to Frequency Converter, 1 Func, PDIP8, DIP-8 | LM2907N-8/NOPB vs NTE995M |
LM2907P | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, PDIP8 | LM2907N-8/NOPB vs LM2907P |
LM2907N-8EP | National Semiconductor Corporation | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | LM2907N-8/NOPB vs LM2907N-8EP |
LM2907M-8X | National Semiconductor Corporation | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog Special Function Converter | LM2907N-8/NOPB vs LM2907M-8X |
LM2907D8 | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, PDSO8 | LM2907N-8/NOPB vs LM2907D8 |
LM2907M-8 | Texas Instruments | Check for Price | Frequency-to-voltage converter for ground or supply referred load up to 50 mA 8-SOIC -40 to 85 | LM2907N-8/NOPB vs LM2907M-8 |
LM2907M-8X | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SO-8 | LM2907N-8/NOPB vs LM2907M-8X |
LM2907M-8EP | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | LM2907N-8/NOPB vs LM2907M-8EP |
The maximum operating temperature range for the LM2907N-8/NOPB is -40°C to 125°C.
Yes, the LM2907N-8/NOPB is a high-reliability device that meets the requirements of automotive and industrial applications.
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 5 ohms.
The minimum input voltage required for the LM2907N-8/NOPB is 7.5V, but it's recommended to use a minimum input voltage of 8V for optimal performance.
Yes, the LM2907N-8/NOPB is suitable for battery-powered devices due to its low quiescent current (IQ) of 5mA.