Part Details for LM2679S-ADJ by Texas Instruments
Results Overview of LM2679S-ADJ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2679S-ADJ Information
LM2679S-ADJ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2679S-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2679S-ADJ-ND
|
DigiKey | IC REG BUCK ADJ 5A TO263 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
576 In Stock |
|
$5.1588 / $8.4700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 130 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 5A TO263-7 | 20100 |
|
$3.2328 / $4.8487 | Buy Now |
Part Details for LM2679S-ADJ
LM2679S-ADJ CAD Models
LM2679S-ADJ Part Data Attributes
|
LM2679S-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2679S-ADJ
Texas Instruments
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.64 mm |
Alternate Parts for LM2679S-ADJ
This table gives cross-reference parts and alternative options found for LM2679S-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2679S-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2679S-ADJ/NOPB | Texas Instruments | $3.5104 | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 | LM2679S-ADJ vs LM2679S-ADJ/NOPB |
LM2679SX-ADJ/NOPB | Texas Instruments | $4.7103 | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 | LM2679S-ADJ vs LM2679SX-ADJ/NOPB |
LM2679SX-ADJ | Texas Instruments | Check for Price | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 | LM2679S-ADJ vs LM2679SX-ADJ |
LM2679S-ADJ Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2679S-ADJ is 40V. Exceeding this voltage can cause damage to the device.
-
The output voltage of the LM2679S-ADJ can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The voltage is set by the ratio of the resistors and the internal reference voltage (1.21V).
-
The minimum input voltage required for the LM2679S-ADJ to operate is 7.5V. However, the device can operate with an input voltage as low as 7V, but with reduced performance.
-
The LM2679S-ADJ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures.
-
To ensure the stability of the LM2679S-ADJ output voltage, it's recommended to use a minimum output capacitance of 22µF and a maximum ESR of 1Ω. Additionally, the input capacitor should be at least 10µF with an ESR of 0.1Ω or less.