Part Details for LH1511BT by Vishay Intertechnologies
Results Overview of LH1511BT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH1511BT Information
LH1511BT by Vishay Intertechnologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LH1511BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1132
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, dip Rohs Compliant: Yes |Vishay LH1511BT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.6500 | Buy Now |
DISTI #
LH1511BT
|
Avnet Americas | DIP-6 SSR 1 FORM B -e3 - Bulk (Alt: LH1511BT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2560 / $2.3567 | Buy Now |
DISTI #
782-LH1511BT
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Closed Form 1B RoHS: Compliant | 1344 |
|
$2.6200 / $4.2900 | Buy Now |
DISTI #
LH1511BT
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 200mA, LH, 1-phase Min Qty: 2000 | 0 |
|
$2.3200 | RFQ |
|
ComSIT USA | 1 FORM B SOLID STATE RELAY Transistor Output SSR, 1-Channel, 3750V Isolation ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
LH1511BT
|
EBV Elektronik | DIP6 SSR 1 FORM B e3 (Alt: LH1511BT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LH1511BT
LH1511BT CAD Models
LH1511BT Part Data Attributes
|
LH1511BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LH1511BT
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.0002 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LH1511BT
This table gives cross-reference parts and alternative options found for LH1511BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1511BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH1511BT | Telefunken Microelectronics Gmbh | Check for Price | Solid State Relay, | LH1511BT vs LH1511BT |
LH1511BT Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LH1511BT involves placing the device near the input capacitors, using a solid ground plane, and minimizing the length of the input and output traces to reduce EMI and noise.
-
To ensure the LH1511BT operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Ensure the device is properly heatsinked, and the input voltage is within the recommended range.
-
Exceeding the LH1511BT's absolute maximum ratings can lead to permanent damage, reduced lifespan, or even catastrophic failure. It is essential to operate the device within its recommended specifications to ensure reliability and performance.
-
To troubleshoot issues with the LH1511BT, start by verifying the input voltage, output voltage, and output current. Check for signs of overheating, and ensure the device is properly installed and connected. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The LH1511BT is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing, screening, and qualification. Consult with Vishay Intertechnologies or a qualified reliability engineer to determine the device's suitability for such applications.