-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFTVXO009915BULK by IQD Frequency Products is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1220-ND
|
DigiKey | XTAL OSC VCTCXO 16.3840MHZ HCMOS Min Qty: 1 Lead time: 24 Weeks Container: Strip |
3 In Stock |
|
$20.0700 | Buy Now |
DISTI #
16.3840M-CFPT-126
|
TME | Generator: TCVCXO, 16.384MHz, SMD, 3.3V, ±0.5ppm, -40÷85°C, 7x5x2mm Min Qty: 1 | 0 |
|
$16.7200 / $26.5700 | RFQ |
|
Vyrian | Oscillators | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFTVXO009915BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFTVXO009915BULK
IQD Frequency Products
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.65 V | |
Control Voltage-Min | 0.65 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
The recommended storage condition is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 85°C.
Yes, LFTVXO009915BULK is designed to withstand vibrations up to 10g, making it suitable for use in high-vibration environments.
The maximum operating temperature range for LFTVXO009915BULK is -40°C to 85°C, with a typical operating temperature range of -20°C to 70°C.
Yes, LFTVXO009915BULK is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
The typical power consumption of LFTVXO009915BULK is 10mA, with a maximum power consumption of 15mA.