Part Details for LES20A24-3V3REJ by Artesyn Embedded Technologies
Results Overview of LES20A24-3V3REJ by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LES20A24-3V3REJ Information
LES20A24-3V3REJ by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LES20A24-3V3REJ
LES20A24-3V3REJ CAD Models
LES20A24-3V3REJ Part Data Attributes
|
LES20A24-3V3REJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LES20A24-3V3REJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for LES20A24-3V3REJ
This table gives cross-reference parts and alternative options found for LES20A24-3V3REJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LES20A24-3V3REJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LES20A24-3V3RE | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | LES20A24-3V3REJ vs LES20A24-3V3RE |
LES20A24-3V3REJ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | LES20A24-3V3REJ vs LES20A24-3V3REJ |
LES20A24-3V3REJ Frequently Asked Questions (FAQ)
-
Artesyn provides a recommended PCB layout guide in their application note AN-104, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
To ensure reliable start-up, Artesyn recommends following the recommended start-up sequence, using a soft-start circuit, and ensuring that the input voltage is within the specified range. Additionally, the output voltage should be monitored to ensure it reaches the desired level before enabling the load.
-
The maximum allowable capacitance on the output of the LES20A24-3V3REJ is 2200uF. Exceeding this value may cause instability or oscillation in the converter. It's recommended to follow the guidelines in the datasheet for output capacitance selection.
-
While the LES20A24-3V3REJ is rated for operation up to 85°C, Artesyn recommends derating the output power and following the thermal guidelines in the datasheet to ensure reliable operation in high-temperature environments.
-
Artesyn provides a troubleshooting guide in their application note AN-105, which includes steps to identify and resolve common issues with the LES20A24-3V3REJ. Additionally, engineers can contact Artesyn's technical support team for further assistance.