Part Details for LD87C51FA-1 by Intel Corporation
Results Overview of LD87C51FA-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD87C51FA-1 Information
LD87C51FA-1 by Intel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LD87C51FA-1
LD87C51FA-1 CAD Models
LD87C51FA-1 Part Data Attributes
|
LD87C51FA-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LD87C51FA-1
Intel Corporation
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LD87C51FA-1
This table gives cross-reference parts and alternative options found for LD87C51FA-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD87C51FA-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P80C51UXXX-L | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40 | LD87C51FA-1 vs P80C51UXXX-L |
P80C528FHBN | NXP Semiconductors | Check for Price | IC 8-BIT, 16 MHz, MICROCONTROLLER, PDIP40, Microcontroller | LD87C51FA-1 vs P80C528FHBN |
V80C52UXXX-L | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP44 | LD87C51FA-1 vs V80C52UXXX-L |
QV80C154-1 | Matra MHS | Check for Price | Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44 | LD87C51FA-1 vs QV80C154-1 |
P83C654FBP | NXP Semiconductors | Check for Price | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDIP40, Microcontroller | LD87C51FA-1 vs P83C654FBP |
P83C154DXXX-1 | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40 | LD87C51FA-1 vs P83C154DXXX-1 |
LJ80C32-1 | Matra MHS | Check for Price | Microcontroller, 8-Bit, 16MHz, CMOS, CQCC44 | LD87C51FA-1 vs LJ80C32-1 |
LV80C52XXX-1 | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP44 | LD87C51FA-1 vs LV80C52XXX-1 |
P80C52FXXX-1 | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40 | LD87C51FA-1 vs P80C52FXXX-1 |
F80C32U-L | Matra MHS | Check for Price | Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44 | LD87C51FA-1 vs F80C32U-L |