Part Details for LCE6.5A by Littelfuse Inc
Results Overview of LCE6.5A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCE6.5A Information
LCE6.5A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LCE6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5675
|
Newark | Tvs Diode, 1.5Kw, Unidir, Do-201, Product Range:Lce Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:7.22V Rohs Compliant: Yes |Littelfuse LCE6.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1165 |
|
$0.2000 | Buy Now |
DISTI #
17H1534
|
Newark | Tvs Diode, 1.5Kw, 6.5V, Do-201, Full Reel, Product Range:Lce Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:7.22V Rohs Compliant: Yes |Littelfuse LCE6.5A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3160 | Buy Now |
DISTI #
LCE6.5ACT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1340 In Stock |
|
$0.2245 / $0.6000 | Buy Now |
DISTI #
576-LCE6.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.5Vso 5VAC 100A RoHS: Compliant | 762 |
|
$0.2240 / $0.5600 | Buy Now |
DISTI #
V72:2272_06444377
|
Arrow Electronics | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2117 Container: Cut Strips | Americas - 1 |
|
$0.2282 | Buy Now |
DISTI #
86233964
|
Verical | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-201AD T/R Min Qty: 250 Package Multiple: 1 | Americas - 1165 |
|
$0.2923 / $0.3135 | Buy Now |
|
Bristol Electronics | 606 |
|
RFQ | ||
DISTI #
LCE6.5A
|
TTI | ESD Protection Diodes / TVS Diodes 6.5Vso 5VAC 100A RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.2990 | Buy Now |
DISTI #
LCE6.5A
|
IBS Electronics | LCE SERIES 11.2 V 1.5 KW THROUGH HOLE UNI-DIRECTIONAL TVS DIODE - DO-201 Min Qty: 1200 Package Multiple: 1 | 0 |
|
$0.2925 / $0.3120 | Buy Now |
Part Details for LCE6.5A
LCE6.5A CAD Models
LCE6.5A Part Data Attributes
|
LCE6.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCE6.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-201, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-201 | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |