Part Details for LCDA12 by Semtech Corporation
Results Overview of LCDA12 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCDA12 Information
LCDA12 by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LCDA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5315
|
Newark | Transient Suppressor Diode Array, unidirectional,12V V(Rwm),so Rohs Compliant: No |Semtech LCDA12 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1133 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE ARRAY,UNIDIRECTIONAL,12V V(RWM),SO | 184 |
|
$1.5990 / $3.6900 | Buy Now |
Part Details for LCDA12
LCDA12 CAD Models
LCDA12 Part Data Attributes
|
LCDA12
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA12
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Capacitance-Min | 5 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LCDA12
This table gives cross-reference parts and alternative options found for LCDA12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCDA12.TE | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, PLASTIC, SO-8 | LCDA12 vs LCDA12.TE |
LCDA12 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the LCDA12 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the LCDA12 is properly biased, make sure to connect the VCC pin to a stable 3.3V or 5V power supply, and the VEE pin to a stable ground. Also, ensure that the input signals are within the recommended voltage range (0.5V to VCC-0.5V) and that the output loads are within the recommended current range (up to 24mA).
-
The maximum data rate that can be achieved with the LCDA12 is 100Mbps, but this can vary depending on the specific application, PCB layout, and signal quality. It's recommended to consult the datasheet and application notes for more information on achieving high-speed data transmission with the LCDA12.
-
To troubleshoot issues with the LCDA12, start by checking the power supply and input signals for noise and distortion. Use an oscilloscope to verify the signal integrity and check for any signs of data corruption. Also, ensure that the device is properly biased and that the output loads are within the recommended range. If issues persist, consult the datasheet and application notes for more troubleshooting guidance.
-
The LCDA12 is rated for operation up to 85°C, but it's recommended to consult the datasheet and application notes for more information on using the device in high-temperature applications. Additionally, it's recommended to consider the thermal management of the device and the overall system design to ensure reliable operation.