Part Details for LBUM-211271314 by Laser Components USA Inc
Results Overview of LBUM-211271314 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBUM-211271314 Information
LBUM-211271314 by Laser Components USA Inc is a Fiber Optic Switch.
Fiber Optic Switches are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for LBUM-211271314
LBUM-211271314 CAD Models
LBUM-211271314 Part Data Attributes
|
LBUM-211271314
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBUM-211271314
Laser Components USA Inc
Switch, 2X1 Port, SC/PC Connector, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 31 mm | |
Connection Type | SC/PC CONNECTOR | |
Cross Talk | 55 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1060 nm | |
Port Configuration | 2X1 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO | |
Switching Action | NON-LATCHING | |
Switching Speed | 3 ms |