Part Details for LBHP-216221131 by Laser Components USA Inc
Results Overview of LBHP-216221131 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBHP-216221131 Information
LBHP-216221131 by Laser Components USA Inc is a Fiber Optic Switch.
Fiber Optic Switches are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for LBHP-216221131
LBHP-216221131 CAD Models
LBHP-216221131 Part Data Attributes
|
LBHP-216221131
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBHP-216221131
Laser Components USA Inc
Switch, 2X1 Port, Panel Mount, MODULE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 26 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 36 mm | |
Cross Talk | 50 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 0.8 dB | |
Mounting Feature | PCB MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 650 nm | |
Optical Input Power-Max | 10 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 2X1 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO | |
Switching Action | NON-LATCHING | |
Switching Speed | 3 ms | |
Switching Voltage | 5 V |