Part Details for LB1F-3T21PW by IDEC Corporation
Results Overview of LB1F-3T21PW by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB1F-3T21PW Information
LB1F-3T21PW by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LB1F-3T21PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4348
|
Newark | Switch, Selector, Illuminated, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:- Rohs Compliant: Yes |Idec LB1F-3T21PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3500 / $58.6500 | Buy Now |
DISTI #
199-LB1F3T21PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS DPDT 5V RoHS: Compliant | 0 |
|
$41.9600 / $47.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5400 / $45.3400 | Buy Now |
DISTI #
000000000005150926
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS DPDT 5V Min Qty: 1 | 0 |
|
$39.8200 / $44.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.5400 / $45.3400 | Buy Now |
Part Details for LB1F-3T21PW
LB1F-3T21PW CAD Models
LB1F-3T21PW Part Data Attributes
|
LB1F-3T21PW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB1F-3T21PW
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.382 inch | |
Actuator Type | ROTARY | |
Body Breadth | 18 mm | |
Body Color | BLUE | |
Body Height | 20.9 mm | |
Body Length or Diameter | 18 mm | |
Bushing Length | 0.378 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |