Part Details for L-15FR47JV4E by Johanson Technology Inc
Results Overview of L-15FR47JV4E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-15FR47JV4E Information
L-15FR47JV4E by Johanson Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L-15FR47JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8542
|
Newark | Rf Wwi, 0805, 470Nh,±5% Fc /7 Inch Reel |Johanson Technology L-15FR47JV4E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1060 | Buy Now |
Part Details for L-15FR47JV4E
L-15FR47JV4E CAD Models
L-15FR47JV4E Part Data Attributes
|
L-15FR47JV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-15FR47JV4E
Johanson Technology Inc
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
L-15FR47JV4E Frequently Asked Questions (FAQ)
-
The recommended land pattern for the L-15FR47JV4E can be found in the Johanson Technology Inc. application note AN-1001, which provides guidelines for PCB layout and assembly.
-
To prevent damage, handle the L-15FR47JV4E by the edges, avoid touching the electrodes, and use an anti-static wrist strap or mat during assembly. Refer to the Johanson Technology Inc. handling and storage guidelines for more information.
-
The maximum reflow temperature for the L-15FR47JV4E is 260°C, with a recommended reflow profile of 3°C/sec ramp rate and a peak temperature of 250°C for 10-15 seconds.
-
Yes, the L-15FR47JV4E is designed to withstand high-vibration environments. However, it's recommended to follow the vibration testing guidelines outlined in the Johanson Technology Inc. reliability report to ensure the component meets the specific application requirements.
-
The typical lead time for the L-15FR47JV4E varies depending on the quantity and availability. It's recommended to check with authorized distributors or Johanson Technology Inc. directly for the most up-to-date lead time information.