-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSK-1C90U-1530 by Standex-Meder Electronics is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXKSK-1C90U-1530
|
Heilind Electronics | 2119401530 REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
KSK1C90U-1530
|
TME | Reed switch, Range: 15÷30AT, Pswitch: 20W, Ø2.54x14mm, 1A, max.175V Min Qty: 1 | 463 |
|
$2.3100 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSK-1C90U-1530
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1C90U-1530
Standex-Meder Electronics
Dry Reed Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Meder | |
Switch Type | DRY REED SWITCH |
The recommended mounting orientation is with the switch axis vertical to ensure proper operation and to prevent the reed contacts from sticking together.
Use a soft brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using harsh chemicals, solvents, or ultrasonic cleaning methods, as they can damage the switch.
The maximum operating frequency is typically limited by the application and the switching characteristics required. However, as a general guideline, the KSK-1C90U-1530 can operate up to 100 Hz without significant degradation.
The KSK-1C90U-1530 is rated for operation up to 125°C (257°F). However, the switch's performance and lifespan may be affected at high temperatures. Consult the manufacturer for specific guidance on high-temperature applications.
Handle the switch with ESD-protective equipment and follow proper ESD-handling procedures to prevent damage. The KSK-1C90U-1530 has a human-body model (HBM) ESD rating of 2 kV.