Part Details for KSK-1C90F-1520 by Standex-Meder Electronics
Results Overview of KSK-1C90F-1520 by Standex-Meder Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSK-1C90F-1520 Information
KSK-1C90F-1520 by Standex-Meder Electronics is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSK-1C90F-1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-KSK-1C90F-1520
|
Mouser Electronics | Magnetic / Reed Switches 1 Form C 14mm AT 1520 Formed Lead RoHS: Compliant | 1965 |
|
$2.6100 / $4.0400 | Buy Now |
DISTI #
STXKSK-1C90F-1520
|
Heilind Electronics | REED SWITCH, 1 FORM C, SPDT-NC , 14MM AT 1520 FORMED LEAD | Americas - 0 in Stock |
|
$2.8065 / $2.8525 | Buy Now |
|
Onlinecomponents.com | Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1520 Formed Lead RoHS: Compliant |
1000 In Stock |
|
$2.1600 / $4.7300 | Buy Now |
DISTI #
83640998
|
Verical | Switch Reed N.O./N.C. 0.5A 175VAC 175VDC 10VA 0.7ms 150mOhm RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2426 | Americas - 1000 |
|
$3.2706 / $5.5647 | Buy Now |
DISTI #
KSK-1C90F-1520
|
TTI | Magnetic / Reed Switches 1 Form C 14mm AT 1520 Formed Lead RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.2500 | Buy Now |
DISTI #
KSK1C90-1520
|
TME | Reed switch, Range: 15÷20AT, Pswitch: 10W, Ø2.54x14mm, 0.5A Min Qty: 1 | 2428 |
|
$1.7300 / $2.5600 | Buy Now |
DISTI #
KSK1C90-1520/BOX
|
TME | Reed switch, Range: 15÷20AT, Pswitch: 10W, Ø2.54x14mm, 0.5A Min Qty: 1 | 1251 |
|
$1.8400 / $2.4400 | Buy Now |
|
Master Electronics | Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1520 Formed Lead RoHS: Compliant |
1000 In Stock |
|
$2.1600 / $4.7300 | Buy Now |
Part Details for KSK-1C90F-1520
KSK-1C90F-1520 CAD Models
KSK-1C90F-1520 Part Data Attributes
|
KSK-1C90F-1520
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1C90F-1520
Standex-Meder Electronics
Dry Reed Switch, SPDT, 0.5A, 175VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Height | 14 mm | |
Body Length or Diameter | 2.54 mm | |
Contact (AC) Max Rating R Load | .5A@175VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 175 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 20 AT | |
Pull-in Value-Min | 15 AT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |
KSK-1C90F-1520 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the KSK-1C90F-1520 is -40°C to 125°C.
-
To ensure reliability in high-vibration environments, it is recommended to use a reed switch with a hermetically sealed glass package, like the KSK-1C90F-1520, and to follow proper mounting and soldering techniques.
-
The maximum switching frequency of the KSK-1C90F-1520 is 100 Hz.
-
Yes, the KSK-1C90F-1520 is suitable for use in high-humidity environments due to its hermetically sealed glass package.
-
The recommended storage temperature range for the KSK-1C90F-1520 is -40°C to 125°C.