Part Details for KSK-1A87-2025 by Standex-Meder Electronics
Results Overview of KSK-1A87-2025 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSK-1A87-2025 Information
KSK-1A87-2025 by Standex-Meder Electronics is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSK-1A87-2025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5076
|
Newark | Reed Sw, Spst-No, 0.4A, 200V, Th, Product Range:Ksk-1A87 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:400Ma, Switching Voltage Max:200V, Switching Power Max:10W, Contact Resistance Rohs Compliant: Yes |Standexmeder KSK-1A87-2025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$0.7820 / $1.3000 | Buy Now |
DISTI #
STXKSK-1A87-2025
|
Heilind Electronics | 2118702025 REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
KSK1A87-2025
|
TME | Reed switch, Range: 20÷25AT, Pswitch: 10W, Ø2x10mm, 0.5A, max.200V Min Qty: 1 | 1799 |
|
$0.4765 / $0.8129 | Buy Now |
Part Details for KSK-1A87-2025
KSK-1A87-2025 CAD Models
KSK-1A87-2025 Part Data Attributes
|
KSK-1A87-2025
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A87-2025
Standex-Meder Electronics
Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Height | 10 mm | |
Body Length or Diameter | 2 mm | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 25 AT | |
Pull-in Value-Min | 20 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |