Part Details for KSK-1A87-1020 by Standex-Meder Electronics
Results Overview of KSK-1A87-1020 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSK-1A87-1020 Information
KSK-1A87-1020 by Standex-Meder Electronics is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F010-20/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
AM27C010-200DM/B | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for KSK-1A87-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2786
|
Newark | Switch, 10W, Spst, 200V, 0.5A, Axial, Product Range:-, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:500Ma, Switching Voltage Max:200V, Switching Power Max:10W, Contact Resistance Max:0.2Ohm, Operate At Rohs Compliant: Yes |Standexmeder KSK-1A87-1020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1155 |
|
$0.6200 / $0.9800 | Buy Now |
DISTI #
STXKSK-1A87-1020
|
Heilind Electronics | 2118701020 REED SWITCH | Americas - 0 in Stock |
|
Buy Now |
Part Details for KSK-1A87-1020
KSK-1A87-1020 CAD Models
KSK-1A87-1020 Part Data Attributes
|
KSK-1A87-1020
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A87-1020
Standex-Meder Electronics
Dry Reed Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | STANDEXMEDER | |
Switch Type | DRY REED SWITCH |
KSK-1A87-1020 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the switch axis vertical to ensure proper operation and to prevent the reed contacts from sticking together.
-
It is recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, to prevent damage to the reed switch.
-
The KSK-1A87-1020 is rated for 10^7 (10 million) operations, but this can vary depending on the specific application, operating conditions, and switching frequency.
-
The KSK-1A87-1020 is rated for operation up to 125°C (257°F), but it's essential to consider the specific application and potential thermal stresses to ensure reliable operation.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using chemicals, solvents, or liquids, as they can damage the switch or compromise its performance.