Part Details for KSK-1A87-1015 by Standex-Meder Electronics
Results Overview of KSK-1A87-1015 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSK-1A87-1015 Information
KSK-1A87-1015 by Standex-Meder Electronics is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
TPS61015DGSR | Texas Instruments | Low Input Voltage Synchronous Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 85 |
Price & Stock for KSK-1A87-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1080-ND
|
DigiKey | SWITCH REED SPST-NO 400MA 200V Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7434 | Buy Now |
DISTI #
STXKSK-1A87-1015
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO , 10MM AT 1015 | Americas - 738 in Stock |
|
Buy Now | |
DISTI #
KSK1A87-1015
|
TME | Reed switch, Range: 10÷15AT, Pswitch: 10W, Ø2x10mm, 0.5A, max.200V Min Qty: 2 | 1419 |
|
$0.5100 / $0.7100 | Buy Now |
DISTI #
STXKSK-1A87-1015
|
Interstate Connecting Components | REED SWITCH, 1 FORM A, SPST-NO , 10MM AT 1015 | 246 |
|
Buy Now |
Part Details for KSK-1A87-1015
KSK-1A87-1015 CAD Models
KSK-1A87-1015 Part Data Attributes
|
KSK-1A87-1015
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A87-1015
Standex-Meder Electronics
Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Meder | |
Body Height | 10 mm | |
Body Length or Diameter | 2 mm | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 15 AT | |
Pull-in Value-Min | 10 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |