-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, SURFACE MOUNT-STRAIGHT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC423G70SHLFG by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9162
|
Newark | Tactile Switches Tact |C&k Components KSC423G70SHLFG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$1.0700 | Buy Now |
DISTI #
000000000002288014
|
Sager | Tactile Switches Tact Min Qty: 1000 | 0 |
|
$1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC423G70SHLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC423G70SHLFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, SURFACE MOUNT-STRAIGHT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.091 inch | |
Actuator Travel | 0.5 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.15 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSC423G70SHLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC423G70SHLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSC741GLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 4.9N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC423G70SHLFG vs KSC741GLFG |
KSF1A231LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC423G70SHLFG vs KSF1A231LFT |
KSC321GLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2.4N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC423G70SHLFG vs KSC321GLFG |
KSF1M931LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC423G70SHLFG vs KSF1M931LFT |
KSB1M432LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC423G70SHLFG vs KSB1M432LFT |
KSC411G70SHLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC423G70SHLFG vs KSC411G70SHLFG |
KSI1M431LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC423G70SHLFG vs KSI1M431LFT |
KSI1M031LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.1N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC423G70SHLFG vs KSI1M031LFT |
KSB0M131LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC423G70SHLFG vs KSB0M131LFT |
KSC422G70SHLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2.12N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC423G70SHLFG vs KSC422G70SHLFG |
The recommended soldering temperature is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the KSC423G70SHLFG is compatible with lead-free soldering processes.
The maximum operating temperature range is -40°C to 125°C.
Yes, the KSC423G70SHLFG is designed to withstand high-vibration environments and is suitable for use in applications with vibration levels up to 10G.
The recommended cleaning method is to use a soft brush and a mild detergent solution. Avoid using harsh chemicals or abrasive materials that may damage the component.