Part Details for KMPC885VR66 by Freescale Semiconductor
Results Overview of KMPC885VR66 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMPC885VR66 Information
KMPC885VR66 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for KMPC885VR66
KMPC885VR66 CAD Models
KMPC885VR66 Part Data Attributes
|
KMPC885VR66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC885VR66
Freescale Semiconductor
32-BIT, 66 MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KMPC885VR66
This table gives cross-reference parts and alternative options found for KMPC885VR66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC885VR66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC880VR66 | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | KMPC885VR66 vs MPC880VR66 |
MPC880CVR66 | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | KMPC885VR66 vs MPC880CVR66 |
MPC885ZP66 | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | KMPC885VR66 vs MPC885ZP66 |
MPC885ZP66 | Motorola Mobility LLC | Check for Price | 32-BIT, 66 MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, MS-034BAK-1, BGA-357 | KMPC885VR66 vs MPC885ZP66 |
MPC885CZP66 | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | KMPC885VR66 vs MPC885CZP66 |
MPC880ZP66 | Motorola Mobility LLC | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, MS-034BAK-1, BGA-357 | KMPC885VR66 vs MPC880ZP66 |
KMPC880CZP66 | NXP Semiconductors | Check for Price | RISC PROCESSOR | KMPC885VR66 vs KMPC880CZP66 |
MPC880CZP66 | NXP Semiconductors | Check for Price | RISC PROCESSOR | KMPC885VR66 vs MPC880CZP66 |
KMPC880VR66 | Freescale Semiconductor | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357 | KMPC885VR66 vs KMPC880VR66 |
KMPC880CZP66 | Freescale Semiconductor | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | KMPC885VR66 vs KMPC880CZP66 |