Datasheets
KC-79-302-M06 by:

RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle,

Part Details for KC-79-302-M06 by Kings Electronics

Results Overview of KC-79-302-M06 by Kings Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

KC-79-302-M06 Information

KC-79-302-M06 by Kings Electronics is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for KC-79-302-M06

Part # Distributor Description Stock Price Buy
DISTI # 44F8501
Newark Rf/Coaxial Bnc Bulkhead Jack Str 50 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Kings KC-79-302-M06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $149.1200
$149.1200 Buy Now

Part Details for KC-79-302-M06

KC-79-302-M06 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KC-79-302-M06 Part Data Attributes

KC-79-302-M06 Kings Electronics
Buy Now Datasheet
Compare Parts:
KC-79-302-M06 Kings Electronics RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KINGS ELECTRONICS CO INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature MIL-STD-348
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type RF BNC CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE
Coupling Type BAYONET
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Operating Frequency-Max 4 GHz
Option GENERAL PURPOSE
Panel Mount YES
Termination Type SOLDER

KC-79-302-M06 Related Parts

KC-79-302-M06 Frequently Asked Questions (FAQ)

  • The recommended PCB layout is to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise and EMI. Additionally, it's recommended to use a 10nF capacitor between the input and ground to filter out high-frequency noise.

  • To ensure reliable operation over the full temperature range, it's essential to follow the recommended derating curves for voltage and current. Additionally, make sure to provide adequate heat sinking and thermal management to prevent overheating.

  • The maximum allowable voltage transient is 10% of the rated voltage for a duration of 100ms. Exceeding this limit may cause damage to the device.

  • While the KC-79-302-M06 is a high-quality component, it's essential to consult with Kings Electronics or a qualified reliability engineer to determine its suitability for high-reliability or safety-critical applications. Additional testing and validation may be required.

  • To troubleshoot common issues, start by checking the input voltage, output load, and PCB layout. Ensure that the input voltage is within the recommended range, and that the output load is within the specified current rating. Also, check for any signs of overheating or electrical noise.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC-79-302-M06 by Kings Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC-79-302-M06 by Kings Electronics

Select Manufacturer
Which Manufacturer of KC-79-302-M06 would you like to use for your alert(s)?
  • Please alert me when KC-79-302-M06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC-79-302-M06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC-79-302-M06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC-79-302-M06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC-79-302-M06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC-79-302-M06 by Kings Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: