Part Details for JS-12N-K by FUJITSU Limited
Results Overview of JS-12N-K by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS-12N-K Information
JS-12N-K by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JS-12N-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JS-12N-K
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 8A, 8A/250VAC, 8A/24VDC Min Qty: 1 | 9931 |
|
$0.9100 / $1.8900 | Buy Now |
Part Details for JS-12N-K
JS-12N-K CAD Models
JS-12N-K Part Data Attributes
|
JS-12N-K
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
JS-12N-K
FUJITSU Limited
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 10A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.5 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 660 Ω | |
Coil Voltage(AC)-Max | 888 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 192W@300VDC | |
Contact (DC) Max Rating R Load | 10A@300VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 10mm x 12.5mm | |
Reference Standard | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |
Alternate Parts for JS-12N-K
This table gives cross-reference parts and alternative options found for JS-12N-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-12N-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JS-12E-K | FUJITSU Semiconductor Limited | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 10A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | JS-12N-K vs JS-12E-K |
JS-12-K-V3 | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-12N-K vs JS-12-K-V3 |
JS-12E-K-V3 | FUJITSU Semiconductor Limited | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 10A (CONTACT), 150VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | JS-12N-K vs JS-12E-K-V3 |
JS-12E-K | FUJITSU Limited | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 10A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-12N-K vs JS-12E-K |
JS-12E-K | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-12N-K vs JS-12E-K |
JS-12N-K | FUJITSU Semiconductor Limited | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-12N-K vs JS-12N-K |
JS-12-K | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-12N-K vs JS-12-K |
JS-12-K-V3 | FUJITSU Limited | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 10A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-12N-K vs JS-12-K-V3 |
JS-12F-K | FUJITSU Semiconductor Limited | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS-12N-K vs JS-12F-K |
JS-12N-K Frequently Asked Questions (FAQ)
-
FUJITSU recommends a PCB layout with a minimum of 1.5mm clearance around the relay module to ensure proper airflow and heat dissipation. A thermal pad or heat sink can be added to the PCB to further improve thermal management.
-
To minimize contact bounce and ensure reliable switching, FUJITSU recommends using a debouncing circuit or a capacitor in parallel with the relay coil to absorb voltage spikes. Additionally, using a flyback diode across the relay coil can help reduce electromagnetic interference (EMI).
-
The maximum switching frequency for the JS-12N-K is 20 Hz, and the recommended duty cycle is 20% to 80%. Exceeding these limits may reduce the relay's lifespan or cause overheating.
-
While the JS-12N-K is designed to withstand some vibration and shock, FUJITSU recommends additional mechanical support or potting to ensure reliable operation in high-vibration or high-shock environments.
-
To ensure EMC and reduce EMI, FUJITSU recommends using a metal shield or enclosure around the relay module, keeping the relay away from sensitive components, and using EMI filters or common-mode chokes in the circuit design.