Part Details for JCK4012D12 by XP Power
Results Overview of JCK4012D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCK4012D12 Information
JCK4012D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCK4012D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5269
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 40W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Xp Power JCK4012D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6700 / $76.3000 | Buy Now |
DISTI #
JCK4012D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 40W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$71.7220 | Buy Now |
DISTI #
209-JCK4012D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, 2:1, 2"X1" RoHS: Compliant | 20 |
|
$62.8300 / $74.8000 | Buy Now |
DISTI #
70810126
|
RS | DC-DC Converter, 40W, 2:1, 2"X1" Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1200 / $79.0300 | RFQ |
DISTI #
JCK4012D12
|
TME | Converter: DC/DC, 40W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 10 | 0 |
|
$57.1200 | RFQ |
Part Details for JCK4012D12
JCK4012D12 CAD Models
JCK4012D12 Part Data Attributes
|
JCK4012D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK4012D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | SEATED HGT-CALCULATED; ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
JCK4012D12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
Yes, the JCK4012D12 is designed to withstand high-vibration environments. It has been tested to meet the IEC 60068-2-6 standard for vibration, which includes sinusoidal vibration at 10-2000 Hz, 2g amplitude, and random vibration at 10-2000 Hz, 4g RMS. However, it's recommended to consult with XP Power's application engineers to ensure the module meets the specific vibration requirements of your application.
-
To ensure EMC, XP Power recommends following the guidelines in the module's datasheet and application notes. This includes using a metal enclosure, proper grounding, and shielding of cables. Additionally, the module should be installed in a way that minimizes radiation and susceptibility to electromagnetic interference. It's also recommended to perform EMC testing to ensure compliance with relevant standards.
-
The maximum allowable capacitance for the output filter depends on the specific application and the desired level of output voltage ripple. As a general guideline, XP Power recommends limiting the output capacitance to 10uF or less to ensure stable operation. However, it's recommended to consult with XP Power's application engineers to determine the optimal output filter design for your specific application.
-
Yes, the JCK4012D12 can be used in a redundant or parallel configuration to achieve higher power or redundancy. However, it's recommended to consult with XP Power's application engineers to ensure proper design and implementation of the redundant or parallel configuration to avoid any potential issues or instability.