Part Details for JAN1N6163AUS by Defense Logistics Agency
Results Overview of JAN1N6163AUS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6163AUS Information
JAN1N6163AUS by Defense Logistics Agency is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N6163AUS
JAN1N6163AUS CAD Models
JAN1N6163AUS Part Data Attributes
|
JAN1N6163AUS
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N6163AUS
Defense Logistics Agency
Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 56 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6163AUS
This table gives cross-reference parts and alternative options found for JAN1N6163AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6163AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6163AUS | Microchip Technology Inc | $13.5999 | Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Bidirectional, 1 Element, Silicon | JAN1N6163AUS vs 1N6163AUS |
JAN1N6163AUS | Microchip Technology Inc | $20.0903 | Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Unidirectional, 1 Element, Silicon | JAN1N6163AUS vs JAN1N6163AUS |
JANTX1N6163AUS | Microchip Technology Inc | $23.2283 | Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Unidirectional, 1 Element, Silicon | JAN1N6163AUS vs JANTX1N6163AUS |
JANS1N6163AUS | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JAN1N6163AUS vs JANS1N6163AUS |
JAN1N6163AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Unidirectional, 1 Element, Silicon, | JAN1N6163AUS vs JAN1N6163AUS |