Part Details for IXDD404SIA-16 by IXYS Corporation
Results Overview of IXDD404SIA-16 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXDD404SIA-16 Information
IXDD404SIA-16 by IXYS Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for IXDD404SIA-16
IXDD404SIA-16 CAD Models
IXDD404SIA-16 Part Data Attributes
|
IXDD404SIA-16
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD404SIA-16
IXYS Corporation
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO16, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 35 | |
Turn-off Time | 0.059 µs | |
Turn-on Time | 0.06 µs | |
Width | 7.5 mm |
IXDD404SIA-16 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the IXDD404SIA-16 is -40°C to 125°C.
-
To ensure reliability, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal management, such as using a heat sink or thermal interface material.
-
The maximum allowable voltage transient for the IXDD404SIA-16 is 1.5 times the maximum rated voltage, but not exceeding 120% of the maximum rated voltage for a duration of less than 100ms.
-
To protect the IXDD404SIA-16 from ESD, it is recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and ensure that all equipment and tools are properly grounded.
-
The recommended storage condition for the IXDD404SIA-16 is in a dry, cool place, away from direct sunlight, with a relative humidity of 60% or less, and at a temperature range of -40°C to 30°C.