Datasheets
ISL6558IRZ-TK by:

Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning, QFN, /Reel

Part Details for ISL6558IRZ-TK by Renesas Electronics Corporation

Results Overview of ISL6558IRZ-TK by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

ISL6558IRZ-TK Information

ISL6558IRZ-TK by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for ISL6558IRZ-TK

Part # Distributor Description Stock Price Buy
DISTI # ISL6558IRZ-TK-ND
DigiKey IC REG CTRLR BUCK 20QFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.3106
  • 2,000 $3.1639
  • 3,000 $3.1625
$3.1625 / $3.3106 Buy Now
DISTI # ISL6558IRZ-TK
Avnet Americas DC DC Cntrlr Quad-OUT PWM DC to DC Controller 1.2V to 12V Input 20-Pin QFN EP T/R - Tape and Reel (Alt: ISL6558IRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 3000 Factory Stock
  • 1 $5.7400
$5.7400 Buy Now
DISTI # 968-ISL6558IRZ-TK
Mouser Electronics Switching Controllers 2-4 PHS PWM CNTRLR NO DAC 20L 5X5 MLFP RoHS: Compliant 0
  • 1,000 $3.3100
  • 2,000 $3.1600
$3.1600 / $3.3100 Order Now

Part Details for ISL6558IRZ-TK

ISL6558IRZ-TK CAD Models

ISL6558IRZ-TK Part Data Attributes

ISL6558IRZ-TK Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL6558IRZ-TK Renesas Electronics Corporation Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning, QFN, /Reel
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QFN
Package Description HVQCCN,
Pin Count 20
Manufacturer Package Code L20.5X5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V
Input Voltage-Min 4.75 V
Input Voltage-Nom 5 V
JESD-30 Code S-PQCC-N20
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration PHASE-SHIFT
Switching Frequency-Max 1500 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for ISL6558IRZ-TK

This table gives cross-reference parts and alternative options found for ISL6558IRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6558IRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ISL6558CR Rochester Electronics LLC Check for Price SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PQCC20, 5 X 5 MM, PLASTIC, MO-220-VHHC, MLFP, QFN-20 ISL6558IRZ-TK vs ISL6558CR
ISL6558IRZA-TK Renesas Electronics Corporation Check for Price Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning, QFN, /Reel ISL6558IRZ-TK vs ISL6558IRZA-TK
ISL6558IRZ-TK Intersil Corporation Check for Price Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet ISL6558IRZ-TK vs ISL6558IRZ-TK
Part Number Manufacturer Composite Price Description Compare
ISL6558IR Intersil Corporation Check for Price SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC20, 5 X 5 MM, PLASTIC, MO-220-VHHC, MLFP, QFN-20 ISL6558IRZ-TK vs ISL6558IR
ISL6558IRZA-T Intersil Corporation Check for Price Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet ISL6558IRZ-TK vs ISL6558IRZA-T
ISL6558CRZ-T Rochester Electronics LLC Check for Price SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PQCC20, 5 X 5 MM, GREEN, PLASTIC, MO-220-VHHC, MLFP, QFN-20 ISL6558IRZ-TK vs ISL6558CRZ-T
ISL6558CRZ Intersil Corporation Check for Price Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet ISL6558IRZ-TK vs ISL6558CRZ
ISL6558CR-T Intersil Corporation Check for Price SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC20, 5 X 5 MM, PLASTIC, MO-220-VHHC, MLFP, QFN-20 ISL6558IRZ-TK vs ISL6558CR-T
ISL6558IRZA Intersil Corporation Check for Price Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet ISL6558IRZ-TK vs ISL6558IRZA
ISL6558CR Intersil Corporation Check for Price SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC20, 5 X 5 MM, PLASTIC, MO-220-VHHC, MLFP, QFN-20 ISL6558IRZ-TK vs ISL6558CR
ISL6558IR-T Intersil Corporation Check for Price SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC20, 5 X 5 MM, PLASTIC, MO-220-VHHC, MLFP, QFN-20 ISL6558IRZ-TK vs ISL6558IR-T
ISL6558IRZ-T Intersil Corporation Check for Price Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet ISL6558IRZ-TK vs ISL6558IRZ-T
ISL6558IRZA-TK Intersil Corporation Check for Price Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet ISL6558IRZ-TK vs ISL6558IRZA-TK

ISL6558IRZ-TK Related Parts

ISL6558IRZ-TK Frequently Asked Questions (FAQ)

  • The recommended PCB layout for optimal performance involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate power plane for the input and output voltages to reduce noise and improve stability.

  • To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to decouple the input and output pins with suitable capacitors, and use a compensation network (if required) as specified in the datasheet. Also, ensure that the input and output voltage rails are well-regulated and free from noise.

  • The ISL6558IRZ-TK is rated for operation up to 125°C ambient temperature. However, it's essential to consider the thermal derating of the device and ensure that the junction temperature (TJ) does not exceed 150°C. Proper thermal management, such as using a heat sink or thermal pad, is recommended for high-power applications.

  • Yes, the ISL6558IRZ-TK is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive-grade devices. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific requirements of your application.

  • To troubleshoot issues with the ISL6558IRZ-TK, start by verifying the input and output voltage rails, checking for proper decoupling and compensation, and ensuring that the device is operated within its recommended specifications. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or instability. If the issue persists, consult the datasheet and application notes for guidance, or contact Renesas Electronics Corporation's technical support team for assistance.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6558IRZ-TK by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6558IRZ-TK by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6558IRZ-TK would you like to use for your alert(s)?
  • Please alert me when ISL6558IRZ-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6558IRZ-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6558IRZ-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6558IRZ-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6558IRZ-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6558IRZ-TK by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: