-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3222EIVZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6741
|
Newark | Rs232 Transceiver, 250Kbps, -40To85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ICL3222EIVZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1220 |
|
$1.3500 | Buy Now |
DISTI #
61J6119
|
Newark | Ic, Rs232 Drvr, 5.5V, Tssop-20, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2, Supply Voltage Range:3V To 5.5V, Driver Case Style:Tssop, No. Of Pins:20, Operating Temperature Range:-40°C To +85°C Rohs Compliant: Yes |Renesas ICL3222EIVZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3222EIVZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5870 In Stock |
|
$1.1266 / $3.4600 | Buy Now |
DISTI #
84AC6741
|
Avnet Americas | Transceiver, RS232, 2 Driver, 2 Receiver, 3 V to 5.5 V, 250 Kbps, TSSOP-20, -40 ?C to 85 ?C - Product that comes on tape, but is not reeled (Alt: 84AC6741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1220 Partner Stock |
|
$1.5800 / $2.6300 | Buy Now |
DISTI #
ICL3222EIVZ-T
|
Avnet Americas | Transceiver, RS232, 2 Driver, 2 Receiver, 3 V to 5.5 V, 250 Kbps, TSSOP-20, -40 ?C to 85 ?C - Tape and Reel (Alt: ICL3222EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 | Buy Now |
DISTI #
968-ICL3222EIVZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND RoHS: Compliant | 4491 |
|
$1.0600 / $3.0400 | Buy Now |
DISTI #
87730290
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2435 | Americas - 2500 |
|
$1.1860 / $2.8700 | Buy Now |
DISTI #
ICL3222EIVZ-T
|
Avnet Silica | Transceiver RS232 2 Driver 2 Receiver 3 V to 55 V 250 Kbps TSSOP20 40 C to 85 C (Alt: ICL3222EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3222EIVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3222EIVZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | M20.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ICL3222EIVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3222EIVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3232ECV-20Z | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | ICL3222EIVZ-T vs ICL3232ECV-20Z |
ICL3222EIVZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet | ICL3222EIVZ-T vs ICL3222EIVZ-T |
ICL3222EIV | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | ICL3222EIVZ-T vs ICL3222EIV |
ICL3222ECVZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet | ICL3222EIVZ-T vs ICL3222ECVZ-T |
ICL3232ECV-20Z-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-20 | ICL3222EIVZ-T vs ICL3232ECV-20Z-T |
ICL3232EIV-20Z-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-20 | ICL3222EIVZ-T vs ICL3232EIV-20Z-T |
ICL3222EIVZ | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet | ICL3222EIVZ-T vs ICL3222EIVZ |
ICL3222EIV-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | ICL3222EIVZ-T vs ICL3222EIV-T |
ICL3222ECV | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | ICL3222EIVZ-T vs ICL3222ECV |
A good PCB layout for the ICL3222EIVZ-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper termination, use a 50-ohm termination resistor in series with the signal line, and a 50-ohm termination resistor to ground on the receive side. This will help to reduce signal reflections and improve signal integrity.
The recommended power-up sequence for the ICL3222EIVZ-T is to apply power to the VCC pin first, followed by the VEE pin. This ensures that the internal voltage regulators are properly initialized.
To handle ESD protection for the ICL3222EIVZ-T, use a TVS (Transient Voltage Suppressor) diode or a Zener diode on the input lines to protect against electrostatic discharge. Additionally, ensure that the PCB is designed with ESD protection in mind, using features such as ESD-resistant components and ESD-protected connectors.
The recommended operating temperature range for the ICL3222EIVZ-T is -40°C to +85°C. Operating the device outside of this range may affect its performance and reliability.