Part Details for HSMS-2827-TR1G by Avago Technologies
Results Overview of HSMS-2827-TR1G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2827-TR1G Information
HSMS-2827-TR1G by Avago Technologies is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-2827-TR1G
HSMS-2827-TR1G CAD Models
HSMS-2827-TR1G Part Data Attributes
|
HSMS-2827-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2827-TR1G
Avago Technologies
SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Case Connection | ANODE AND CATHODE | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2827-TR1G
This table gives cross-reference parts and alternative options found for HSMS-2827-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2827-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2827-BLKG | Broadcom Limited | $0.6397 | Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-4 | HSMS-2827-TR1G vs HSMS-2827-BLKG |
HSMS-2827-TR1 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon, SOT-143, 4 PIN | HSMS-2827-TR1G vs HSMS-2827-TR1 |
HSMS-2827 | Broadcom Limited | Check for Price | Mixer Diode, Silicon, SOT-143, 4 PIN | HSMS-2827-TR1G vs HSMS-2827 |
HSMS-2827 | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, SOT-143, 4 PIN | HSMS-2827-TR1G vs HSMS-2827 |
HSMS-2827-TR1G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A 50-ohm microstrip transmission line should be used for the RF signal path.
-
The device requires a single 5V supply voltage. A 10kΩ resistor should be connected between the VCC pin and the voltage supply to ensure proper biasing. Additionally, a 100nF capacitor should be connected between the VCC pin and ground to filter out noise.
-
The HSMS-2827-TR1G is designed to operate up to 2.7 GHz, but it can be used up to 3.5 GHz with some degradation in performance.
-
The device has a thermal pad on the bottom that should be connected to a thermal ground plane on the PCB. A thermal interface material (TIM) can be used to improve heat transfer between the device and the PCB. The maximum junction temperature is 150°C.
-
The device has an internal ESD protection diode, but additional external protection is recommended. A 1kΩ resistor and a 10nF capacitor can be used in series to protect the RF input from ESD events.