Part Details for HSMS-2702-TR2G by Avago Technologies
Results Overview of HSMS-2702-TR2G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2702-TR2G Information
HSMS-2702-TR2G by Avago Technologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-2702-TR2G
HSMS-2702-TR2G CAD Models
HSMS-2702-TR2G Part Data Attributes
|
HSMS-2702-TR2G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2702-TR2G
Avago Technologies
UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2702-TR2G
This table gives cross-reference parts and alternative options found for HSMS-2702-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2702-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2702-BLKG | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE, SOT-23, 3 PIN | HSMS-2702-TR2G vs HSMS-2702-BLKG |
HSMS-2702-BLK | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-23, 3 PIN | HSMS-2702-TR2G vs HSMS-2702-BLK |
HSMS-2702 | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode | HSMS-2702-TR2G vs HSMS-2702 |
HSMS-2702-BLK | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, Silicon, SOT-23, 3 PIN | HSMS-2702-TR2G vs HSMS-2702-BLK |
HSMS-2702-TR2 | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, Silicon, SOT-23, 3 PIN | HSMS-2702-TR2G vs HSMS-2702-TR2 |