Part Details for HMC511LP5E by Hittite Microwave Corp
Results Overview of HMC511LP5E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC511LP5E Information
HMC511LP5E by Hittite Microwave Corp is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for HMC511LP5E
HMC511LP5E CAD Models
HMC511LP5E Part Data Attributes
|
HMC511LP5E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC511LP5E
Hittite Microwave Corp
Voltage Controlled Oscillator, 9050MHz Min, 10150MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 10150 MHz | |
Operating Frequency-Min | 9050 MHz | |
Operating Frequency-Nom | 10150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Noise | -115 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC511LP5E
This table gives cross-reference parts and alternative options found for HMC511LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC511LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC511LP5ETR | Analog Devices Inc | $42.0941 | VCO SMT with Fo/2, 9.05 - 10.15 GHz | HMC511LP5E vs HMC511LP5ETR |
HMC511LP5 | Hittite Microwave Corp | Check for Price | Voltage Controlled Oscillator, 9050MHz Min, 10150MHz Max, PLASTIC, LEADLESS, QFN-32 | HMC511LP5E vs HMC511LP5 |
HMC511LP5E Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HMC511LP5E involve using a 4-layer PCB with a solid ground plane, placing the device near a thermal pad or heat sink, and ensuring good airflow around the device. Additionally, it's recommended to use a low-ESR capacitor for power supply decoupling and to minimize the length of the transmission lines.
-
Optimizing the input and output matching networks for the HMC511LP5E involves using a combination of simulation tools and empirical methods. It's recommended to use a 3D electromagnetic simulator to model the device and its surroundings, and then use a circuit simulator to optimize the matching network components. Additionally, it's important to consider the device's parasitic elements and the PCB's layout and material properties.
-
The HMC511LP5E is a high-power amplifier typically used in microwave and millimeter-wave applications such as satellite communications, radar systems, and microwave radios. It's also used in test and measurement equipment, such as signal generators and amplifiers.
-
To ensure the reliability and longevity of the HMC511LP5E in high-temperature and high-humidity environments, it's recommended to follow proper storage and handling procedures, use a conformal coating to protect the device from moisture, and ensure good thermal management and airflow around the device. Additionally, it's important to follow the recommended operating conditions and derating guidelines.
-
The potential failure modes for the HMC511LP5E include thermal overload, electrical overstress, and moisture ingress. To mitigate these failure modes, it's recommended to ensure proper thermal management, follow the recommended operating conditions, and use a conformal coating to protect the device from moisture. Additionally, it's important to implement proper fault detection and protection circuits in the system design.