-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete, 12-Bit A/D Converters with Microprocessor Interface, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI1-574ATD-2 by Renesas Electronics Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI1-574ATD-2
|
Avnet Americas | Analog to Digital Converter, 12 bit, SAR, 40 kSPS, Bipolar, Unipolar, 12 V to 15 V, 28 Pins, SBDIP - Rail/Tube (Alt: HI1-574ATD-2) RoHS: Compliant Min Qty: 52 Package Multiple: 13 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$243.1400 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 40KSPS 1CH 28-SBDIP | 21 |
|
Buy Now RFQ | |
DISTI #
HI1-574ATD-2
|
Avnet Silica | Analog to Digital Converter 12 bit SAR 40 kSPS Bipolar Unipolar 12 V to 15 V 28 Pins SBDIP (Alt: HI1-574ATD-2) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI1-574ATD-2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-574ATD-2
Renesas Electronics Corporation
Complete, 12-Bit A/D Converters with Microprocessor Interface, SBDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D28.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
Factory Lead Time | 18 Weeks | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 6890.8 | |
CO2e (mg) | 82000.515 | |
Samacsys Description | The HI-X74(A) is a complete 12-bit, Analog-to-Digital Converter, including a +10V reference clock, three-state outputs and a digital interface for microprocessor control. Successive approximation conversion is performed by two monolithic dice housed in a 28 lead package. The bipolar analog die features the Intersil Dielectric Isolation process, which provides enhanced AC performance and freedom from latch-up. Custom design of each IC (bipolar analog and CMOS digital) has yielded improved performance over ex | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2025-01-29 12:30:45 | |
Category CO2 Kg | 483 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for HI1-574ATD-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-574ATD-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI1-674ATD/883 | Renesas Electronics Corporation | Check for Price | Complete, 12-Bit A/D Converters with Microprocessor Interface, SBDIP, /Tube | HI1-574ATD-2 vs HI1-674ATD/883 |
Renesas provides a recommended PCB layout guide in their application note (APN) document, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
The HI1-574ATD-2 has an internal overcurrent protection feature, but it's recommended to add external overcurrent protection circuitry, such as a fuse or a current sense resistor, to provide additional protection against overcurrent conditions.
The recommended power-up sequence is to apply the power supply voltage (VCC) first, followed by the input voltage (VIN), and then the enable signal (EN). This sequence helps prevent unwanted current flows and ensures proper device operation.
Renesas provides a troubleshooting guide in their application note (APN) document, which includes steps to identify and resolve common issues, such as checking the power supply, input voltage, and enable signal, as well as verifying the PCB layout and component connections.
In high-temperature applications, it's essential to consider thermal design factors such as heat sink design, thermal interface materials, and airflow to ensure the device operates within its specified temperature range. Renesas provides thermal design guidelines in their application note (APN) document.