Part Details for HHD361A714-TL by Winchester Interconnect
Results Overview of HHD361A714-TL by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HHD361A714-TL Information
HHD361A714-TL by Winchester Interconnect is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HHD361A714-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHD361A714-TL-ND
|
DigiKey | CONN HDBNC JACK STR 75OHM PCB Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.3000 | Buy Now |
DISTI #
678-HHD361A714-TL
|
Mouser Electronics | RF Connectors / Coaxial Connectors HD-BNC (3) LEG PCB MOUNT, JACK | 0 |
|
$62.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.8700 / $169.4600 | Buy Now |
|
CDM Electronics | 3-Leg Straight PCB Package Multiple: 1 | 0 |
|
RFQ |
Part Details for HHD361A714-TL
HHD361A714-TL CAD Models
HHD361A714-TL Part Data Attributes
|
HHD361A714-TL
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
HHD361A714-TL
Winchester Interconnect
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 500 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |