Part Details for H1100FNL by Pulse Electronics Corporation
Results Overview of H1100FNL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H1100FNL Information
H1100FNL by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for H1100FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6772
|
Newark | Mdl, sin,100D,2:1,smt, tu, Npb/Tube |Pulse H1100FNL RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $2.9300 | Buy Now |
DISTI #
553-2217-ND
|
DigiKey | PULSE XFMR 2CT:1CT TX 1CT:1CT RX Min Qty: 1200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9931 | Buy Now |
DISTI #
H1100FNL
|
Avnet Americas | Telecom Transformer 2:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: H1100FNL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$2.4384 / $2.5343 | Buy Now |
DISTI #
673-H1100FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H1100NL (same form, fit, function) RoHS: Compliant | 0 |
|
$2.5400 / $5.3100 | Buy Now |
DISTI #
000000000004045477
|
Sager | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port Min Qty: 1200 | 0 |
|
$2.6900 | Buy Now |
DISTI #
H1100FNL
|
Avnet Abacus | Telecom Transformer 2111 1500Vrms 12dB Surface Mount (Alt: H1100FNL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H1100FNL
H1100FNL CAD Models
H1100FNL Part Data Attributes
|
H1100FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1100FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1; 1:1 | |
Width | 9.09 mm |
Alternate Parts for H1100FNL
This table gives cross-reference parts and alternative options found for H1100FNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1100FNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H1100FNLT | Pulse Electronics Corporation | $4.0152 | Datacom Transformer, | H1100FNL vs H1100FNLT |
S558-5999-K9-F | Bel Fuse | Check for Price | Datacom Transformer, SIGNAL Application(s) | H1100FNL vs S558-5999-K9-F |
S558-5999-K9 | Bel Fuse | Check for Price | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1CT; 1CT:1CT | H1100FNL vs S558-5999-K9 |
H1100FNL Frequently Asked Questions (FAQ)
-
Pulse Electronics recommends a minimum of 0.5 mm spacing between the transformer and other components, and a PCB layout that minimizes parasitic inductance and capacitance. A 4-layer PCB with a solid ground plane is also recommended.
-
Ensure good airflow around the transformer, and consider using a heat sink or thermal interface material if the operating temperature is expected to exceed 40°C. Also, follow the recommended derating curves for temperature and altitude.
-
Pulse Electronics recommends using a minimum of 20 AWG wire for the primary winding and 22 AWG wire for the secondary winding, with a insulation rating of at least 150°C.
-
Yes, but additional mechanical support and fixation may be required to ensure the transformer's reliability and performance. Consult Pulse Electronics' application notes and mechanical drawings for guidance.
-
Consult Pulse Electronics' troubleshooting guide and application notes, which provide guidance on identifying and resolving common issues. Also, ensure that the transformer is operated within its specified parameters and that the PCB layout and component selection are optimal.